TI ADS8860IDRCR
| Fabricante | |
| Cód. da peça | ADS8860IDRCR |
| Nº LCSC | C2669969 |
| Emb. | VSON-10-EP(3x3) |
| Número do Cliente | |
| Atrib. princ. | 16-bit, 1MSPS, serial interface, micropower, miniature, single-ended input, SAR analog-to-digital converter |
| Folha de Dados | |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 8 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 66.6MHz | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 66.6MHz | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrição
The ADS8860 is a 16-bit, 1MSPS single-ended input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. This reference voltage setting is independent of and can exceed the analog power supply voltage (AVDD). The device offers a compatible SPI serial interface. This serial interface also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit facilitates easy synchronization with the digital host. This device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. The device operation is optimized for extremely low power consumption. The power consumption is directly proportional to the speed. This feature makes the ADS8860 highly suitable for lower-speed applications.
Aplicações
- Automatic Test Equipment (ATE)
- Instrumentation and process control
- Precision medical equipment
- Low-power battery-powered instrumentation
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 19.5959 | $ 19.60 |
| 30+ | $ 18.6087 | $ 558.26 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 66.6MHz | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 66.6MHz | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrição
The ADS8860 is a 16-bit, 1MSPS single-ended input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. This reference voltage setting is independent of and can exceed the analog power supply voltage (AVDD). The device offers a compatible SPI serial interface. This serial interface also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit facilitates easy synchronization with the digital host. This device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. The device operation is optimized for extremely low power consumption. The power consumption is directly proportional to the speed. This feature makes the ADS8860 highly suitable for lower-speed applications.
Aplicações
- Automatic Test Equipment (ATE)
- Instrumentation and process control
- Precision medical equipment
- Low-power battery-powered instrumentation
C2669969 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| ADS8861IDRCT | TI | WSON-10-EP(3x3) | 20 | $ 20.4526 | ||
| MCP33131D-10-E/MN | MICROCHIP | TDFN-10-EP(3x3) | 10 | $ 8.7767 | ||
| CM2220-DFNTA | CIMO | DFN-10(3x3) | 69 | $ 10.1329 | ||
| MCP33131-10-E/MN | MICROCHIP | TDFN-10-EP(3x3) | 10 | $ 8.754 | ||
| ADS8860IDRCT | TI | VSON-10-EP(3x3) | 0 | $ 20.6897 | ||
| ADS8861IDRCR | TI | VSON-10-EP(3x3) | 0 | $ 22.6027 | ||
| MCP33131D-10T-E/MN | MICROCHIP | TDFN-10-EP(3x3) | 0 | $ 4.1952 | ||
| MCP33131-10T-E/MN | MICROCHIP | TDFN-10-EP(3x3) | 0 | $ 4.0841 |



