TI ADS8331IRGER
| Manufacturer | |
| MPN | ADS8331IRGER |
| LCSC Part # | C2669950 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Low-Power, 16-Bit, 500-kSPS, 4- and 8-Channel Unipolar Input Analog-to-Digital Converters With Serial Interface |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6.5mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10.5MHz~12.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 91.5dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6.5mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10.5MHz~12.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 91.5dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8331 is a low-power, 16-bit, 500–k samples per-second (SPS) analog-to-digital converter (ADC) with a unipolar, 4-to-1 multiplexer (mux) input. The device includes a 16-bit capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. The ADS8332 is based on the same core and includes a unipolar 8-to-1 input mux. Both devices offer a high-speed, wide-voltage serial interface and are capable of daisy-chain operation when multiple converters are used. These converters are available in 24-pin, 4×4 VQFN and 24-pin TSSOP packages and are fully specified for operation over the industrial -40°C to 85°C temperature range.
Features
- Low-Power, Flexible Supply Range: 2.7-V to 5.5-V Analog Supply 8.7 mW (250 kSPS in Auto-NAP Mode, VA = 2.7 V, VBD = 1.65 V), 14.2 mW (500 kSPS, VA = 2.7 V, VBD = 1.65 V)
- Up to 500-kSPS Sampling Rate
- Excellent DC Performance: ±1.2 LSB Typical, ±2 LSB Maximum INL at 2.7 V, ±0.6 LSB Typical, -1, 1.5 LSB Maximum DNL at 2.7 V, 16-Bit NMC Over Temperature
- Excellent AC Performance at 5 V, fIN = 1 kHz: – 91.5-dB SNR, 101-dB SFDR, –100-dB THD
- Flexible Analog Input Arrangement: On-Chip 4-, 8-Channel Mux With Breakout Auto, Manual Channel Select and Trigger
- On-Chip Conversion Clock (CCLK)
- Software, Hardware Reset
- Programmable Status, Polarity EOC/INT
- Daisy-Chain Mode
- Global CONVST (Independent of CS)
- Deep, Nap, and Auto-NAP Powerdown Modes
- SPI, DSP Compatible Serial Interface
- Separate I/O Supply: 1.65 V to VA
- SCLK up to 40 MHz (VA = VBD = 5 V)
- 24-Pin 4-mm × 4-mm VQFN and 24-Pin TSSOP Packages
Applications
- Communications
- Transducer Interfaces
- Medical Instruments
- Magnetometers
- Industrial Process Controls
- Data Acquisition Systems
- Automatic Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.8309 | $ 11.83 |
| 10+ | $ 11.4212 | $ 114.21 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6.5mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10.5MHz~12.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 91.5dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6.5mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10.5MHz~12.2MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 91.5dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8331 is a low-power, 16-bit, 500–k samples per-second (SPS) analog-to-digital converter (ADC) with a unipolar, 4-to-1 multiplexer (mux) input. The device includes a 16-bit capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. The ADS8332 is based on the same core and includes a unipolar 8-to-1 input mux. Both devices offer a high-speed, wide-voltage serial interface and are capable of daisy-chain operation when multiple converters are used. These converters are available in 24-pin, 4×4 VQFN and 24-pin TSSOP packages and are fully specified for operation over the industrial -40°C to 85°C temperature range.
Features
- Low-Power, Flexible Supply Range: 2.7-V to 5.5-V Analog Supply 8.7 mW (250 kSPS in Auto-NAP Mode, VA = 2.7 V, VBD = 1.65 V), 14.2 mW (500 kSPS, VA = 2.7 V, VBD = 1.65 V)
- Up to 500-kSPS Sampling Rate
- Excellent DC Performance: ±1.2 LSB Typical, ±2 LSB Maximum INL at 2.7 V, ±0.6 LSB Typical, -1, 1.5 LSB Maximum DNL at 2.7 V, 16-Bit NMC Over Temperature
- Excellent AC Performance at 5 V, fIN = 1 kHz: – 91.5-dB SNR, 101-dB SFDR, –100-dB THD
- Flexible Analog Input Arrangement: On-Chip 4-, 8-Channel Mux With Breakout Auto, Manual Channel Select and Trigger
- On-Chip Conversion Clock (CCLK)
- Software, Hardware Reset
- Programmable Status, Polarity EOC/INT
- Daisy-Chain Mode
- Global CONVST (Independent of CS)
- Deep, Nap, and Auto-NAP Powerdown Modes
- SPI, DSP Compatible Serial Interface
- Separate I/O Supply: 1.65 V to VA
- SCLK up to 40 MHz (VA = VBD = 5 V)
- 24-Pin 4-mm × 4-mm VQFN and 24-Pin TSSOP Packages
Applications
- Communications
- Transducer Interfaces
- Medical Instruments
- Magnetometers
- Industrial Process Controls
- Data Acquisition Systems
- Automatic Test Equipment
C2669950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADS8331IBRGER | TI | VQFN-24-EP(4x4) | 5 | $ 15.6243 | ||
| ADS8331IRGET | TI | VQFN-24-EP(4x4) | 0 | $ 22.6721 | ||
| ADS8331IBRGET | TI | VQFN-24-EP(4x4) | 0 | $ 13.4193 |

