LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC12020CIVYX/NOPB product image
Images for reference only

TI ADC12020CIVYX/NOPBRoHS

Manufacturer
MPN
ADC12020CIVYX/NOPB
LCSC Part #
C2669933
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
12-Bit, 20 MSPS A/D Converter with Internal Sample-and-Hold
Datasheetpdf iconTI ADC12020CIVYX/NOPB
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.8026$ 19.80
30+$ 18.948$ 568.44
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)8mA
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity0.55LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency20MHz
FeaturesInput buffer
Resolution(Bits)20MHz;12
S/N Ratio70dB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The ADC12020 is a monolithic CMOS analog-to-digital converter capable of converting analog input signals into 12-bit digital words at 20 Megasamples per second (MSPS), minimum. This converter uses a differential, pipeline architecture with digital error correction and an on-chip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. Operating on a single 5V power supply, this device consumes just 185 mW at 20 MSPS, including the reference current. The Power Down feature reduces power consumption to 40 mW. The differential inputs provide a full scale input swing equal to 2V_REF with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. For ease of use, the buffered, high impedance, single-ended reference input is converted on-chip to a differential reference for use by the processing circuitry. Output data format is 12-bit offset binary.

Features

AI Translation
  • Internal sample-and-hold Outputs 2.35V to 5V compatible
  • Pin compatible with ADC12010, ADC12040, ADC12L063 and ADC12L066
  • TTL/CMOS compatible input/outputs
  • Power down mode
  • On-chip reference buffer

Applications

AI Translation
  • Image Processing
  • Front End Instrumentation
  • PC-Based Data Acquisition
  • Fax Machines
  • Waveform Digitizers
  • Sonar/Radar DSP Front Ends