MaxLinear XRA1403IG24TR-F
| Manufacturer | |
| MPN | XRA1403IG24TR-F |
| LCSC Part # | C2669746 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-BIT SPI GPIO EXPANDER WITH RESET INPUT |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Input anti-jitter | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1uA | |
| Current - Output High(IOH) | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Number of I/O | 16 | |
| Features | Reset function;Input anti-jitter | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1uA | |
| Current - Output High(IOH) | - | |
| Interface | SPI |
Introduction
The XRA1403 is an 16-bit GPIO expander with an SPI interface. After power-up, the XRA1403 has internal 100K ohm pull-up resistors on each I/O pin that can be individually enabled. In addition, the GPIOs on the XRA1403 can individually be controlled and configured. As outputs, the GPIOs can be outputs that are high, low or in three-state mode. The three-state mode feature is useful for applications where the power is removed from the remote devices, but they may still be connected to the GPIO expander. As inputs, the internal pull-up resistors can be enabled or disabled and the input polarity can be inverted. The interrupt can be programmed for different behaviors. The interrupts can be programmed to generate an interrupt on the rising edge, falling edge or on both edges. The interrupt can be cleared if the input changes back to its original state or by reading the current state of the inputs. The XRA1403 is available in 24-pin QFN and 24-pin TSSOP packages.
Features
- 1.65V to 3.6V operating voltage
- 16 General Purpose I/Os (GPIOs)
- 5V tolerant inputs
- Maximum stand-by current of 1uA at +1.8V
- SPI bus interface
- SPI Clock Frequency up to 26MHz
- Individually programmable inputs
- Internal pull-up resistors
- Polarity inversion
- Individual interrupt enable
- Rising edge and/or Falling edge interrupt Input filter
- Individually programmable outputs
- Output Level Control
- Output Three-State Control
- Open-drain active low interrupt output
- Active-low reset input
- 3kV HBM ESD protection per JESD22-A114F
- 200mA latch-up performance per JESD78B
Applications
- Personal Digital Assistants (PDA)
- Cellular Phones/Data Devices
- Battery-Operated Devices
- Global Positioning System (GPS)
- Bluetooth
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5516 | $ 2.55 |
| 10+ | $ 2.1607 | $ 21.61 |
| 30+ | $ 1.9157 | $ 57.47 |
| 100+ | $ 1.6659 | $ 166.59 |
| 500+ | $ 1.5524 | $ 776.20 |
| 1,000+ | $ 1.5037 | $ 1503.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Input anti-jitter | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1uA | |
| Current - Output High(IOH) | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Number of I/O | 16 | |
| Features | Reset function;Input anti-jitter | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1uA | |
| Current - Output High(IOH) | - | |
| Interface | SPI |
Introduction
The XRA1403 is an 16-bit GPIO expander with an SPI interface. After power-up, the XRA1403 has internal 100K ohm pull-up resistors on each I/O pin that can be individually enabled. In addition, the GPIOs on the XRA1403 can individually be controlled and configured. As outputs, the GPIOs can be outputs that are high, low or in three-state mode. The three-state mode feature is useful for applications where the power is removed from the remote devices, but they may still be connected to the GPIO expander. As inputs, the internal pull-up resistors can be enabled or disabled and the input polarity can be inverted. The interrupt can be programmed for different behaviors. The interrupts can be programmed to generate an interrupt on the rising edge, falling edge or on both edges. The interrupt can be cleared if the input changes back to its original state or by reading the current state of the inputs. The XRA1403 is available in 24-pin QFN and 24-pin TSSOP packages.
Features
- 1.65V to 3.6V operating voltage
- 16 General Purpose I/Os (GPIOs)
- 5V tolerant inputs
- Maximum stand-by current of 1uA at +1.8V
- SPI bus interface
- SPI Clock Frequency up to 26MHz
- Individually programmable inputs
- Internal pull-up resistors
- Polarity inversion
- Individual interrupt enable
- Rising edge and/or Falling edge interrupt Input filter
- Individually programmable outputs
- Output Level Control
- Output Three-State Control
- Open-drain active low interrupt output
- Active-low reset input
- 3kV HBM ESD protection per JESD22-A114F
- 200mA latch-up performance per JESD78B
Applications
- Personal Digital Assistants (PDA)
- Cellular Phones/Data Devices
- Battery-Operated Devices
- Global Positioning System (GPS)
- Bluetooth
C2669746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



