ABLIC S-35392A-I8T1U
| Manufacturer | |
| MPN | S-35392A-I8T1U |
| LCSC Part # | C2669511 |
| Packaging | SNT-8A |
| Customer # | |
| Key Attributes | Built-in SNT-8A Real Time Clocks RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V | |
| Features | Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 450nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 450nA |
Introduction
The S-35392A is a CMOS 2-wire real-time clock IC which operates with the very low current consumption in the wide range of operation voltage. The operation voltage is 1.3 V to 5.5 V so that the S-35392A can be used for various power supplies from main supply to backup battery. Due to the 0.45 μA current consumption and wide range of power supply voltage at time keeping, the S-35392A makes the battery life longer. In the system which operates with a backup battery, the included free registers can be used as the function for user's backup memory. Users always can take back the information in the registers which is stored before power-off the main power supply, after the voltage is restored. The S-35392A has the function to correct advance / delay of the clock data speed, in the wide range, which is caused by the crystal oscillation circuit's frequency deviation. Correcting according to the temperature change by combining this function and a temperature sensor, it is possible to make a high precise clock function which is not affected by the ambient temperature.
Features
- Low current consumption: 0.45 μA typ. (VDD = 3.0 V; Ta = +25°C)
- Constant output of 32.768 kHz clock pulse (Nch open-drain output)
- Wide range of operating voltage: 1.3 V to 5.5 V
- Built-in clock correction function
- Built-in free user register
- 2-wire (I²C-bus) CPU interface
- Built-in alarm interrupter
- Built-in flag generator during detection of low power voltage or at power-on
- Auto calendar up to the year 2099, automatic leap year calculation function
- Built-in constant voltage circuit
- Built-in 32.768 kHz crystal oscillation circuit (built-in Cd, external Cg)
- Lead-free (Sn 100%), halogen-free
Applications
- Mobile game device
- Mobile AV device
- Digital still camera
- Digital video camera
- Electronic power meter
- DVD recorder
- TV, VCR
- Mobile phone, PHS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1042 | $ 2.10 |
| 10+ | $ 1.7847 | $ 17.85 |
| 30+ | $ 1.5824 | $ 47.47 |
| 100+ | $ 1.3771 | $ 137.71 |
| 500+ | $ 1.2845 | $ 642.25 |
| 1,000+ | $ 1.2443 | $ 1244.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V | |
| Features | Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 450nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | 450nA |
Introduction
The S-35392A is a CMOS 2-wire real-time clock IC which operates with the very low current consumption in the wide range of operation voltage. The operation voltage is 1.3 V to 5.5 V so that the S-35392A can be used for various power supplies from main supply to backup battery. Due to the 0.45 μA current consumption and wide range of power supply voltage at time keeping, the S-35392A makes the battery life longer. In the system which operates with a backup battery, the included free registers can be used as the function for user's backup memory. Users always can take back the information in the registers which is stored before power-off the main power supply, after the voltage is restored. The S-35392A has the function to correct advance / delay of the clock data speed, in the wide range, which is caused by the crystal oscillation circuit's frequency deviation. Correcting according to the temperature change by combining this function and a temperature sensor, it is possible to make a high precise clock function which is not affected by the ambient temperature.
Features
- Low current consumption: 0.45 μA typ. (VDD = 3.0 V; Ta = +25°C)
- Constant output of 32.768 kHz clock pulse (Nch open-drain output)
- Wide range of operating voltage: 1.3 V to 5.5 V
- Built-in clock correction function
- Built-in free user register
- 2-wire (I²C-bus) CPU interface
- Built-in alarm interrupter
- Built-in flag generator during detection of low power voltage or at power-on
- Auto calendar up to the year 2099, automatic leap year calculation function
- Built-in constant voltage circuit
- Built-in 32.768 kHz crystal oscillation circuit (built-in Cd, external Cg)
- Lead-free (Sn 100%), halogen-free
Applications
- Mobile game device
- Mobile AV device
- Digital still camera
- Digital video camera
- Electronic power meter
- DVD recorder
- TV, VCR
- Mobile phone, PHS
C2669511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

