Littelfuse P1104UBLRP
| Manufacturer | |
| MPN | P1104UBLRP |
| LCSC Part # | C2667595 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 150mA 5uA SMD-6P Thyristors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF;115pF | |
| Switching Voltage(Vs) | 130V;260V | |
| Peak off - state voltage(Vdrm) | 90V;180V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF;115pF | |
| Switching Voltage(Vs) | 130V;260V | |
| Peak off - state voltage(Vdrm) | 90V;180V | |
| Current - Leakage | 5uA |
Introduction
The multiport line protector is an integrated multichip solution for protecting multiple twisted pair from overvoltage conditions. Based on a six-pin surface mount SOIC package, it is equivalent to four discrete DO-214AA or two TO-220 packages. Available in surge current ratings up to 500 A, the multiport line protector is ideal for densely populated, high-speed line cards that cannot afford PCB inefficiencies or the use of series power resistors. SIDACtor devices are used to enable equipment to meet various regulatory requirements including GR 1089, ITU K.20, K.21, and K.45, IEC 60950, UL 60950, and TIA-968-A (formerly known as FCC Part 68).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7849 | $ 0.78 |
| 200+ | $ 0.3045 | $ 60.90 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,500+ | $ 0.2886 | $ 432.90 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF;115pF | |
| Switching Voltage(Vs) | 130V;260V | |
| Peak off - state voltage(Vdrm) | 90V;180V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF;115pF | |
| Switching Voltage(Vs) | 130V;260V | |
| Peak off - state voltage(Vdrm) | 90V;180V | |
| Current - Leakage | 5uA |
Introduction
The multiport line protector is an integrated multichip solution for protecting multiple twisted pair from overvoltage conditions. Based on a six-pin surface mount SOIC package, it is equivalent to four discrete DO-214AA or two TO-220 packages. Available in surge current ratings up to 500 A, the multiport line protector is ideal for densely populated, high-speed line cards that cannot afford PCB inefficiencies or the use of series power resistors. SIDACtor devices are used to enable equipment to meet various regulatory requirements including GR 1089, ITU K.20, K.21, and K.45, IEC 60950, UL 60950, and TIA-968-A (formerly known as FCC Part 68).
C2667595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P1104UCLTP | Littelfuse | SMD-6P | 0 | $ 3.337 | ||
| P1104UCLRP | Littelfuse | SMD-6P | 0 | $ 0.8673 |

