ABLIC S-35770E01I-K8T2U
| Manufacturer | |
| MPN | S-35770E01I-K8T2U |
| LCSC Part # | C2666930 |
| Packaging | TMSOP-8-2.8mm |
| Customer # | |
| Key Attributes | TMSOP-8-2.8mm Counters, Dividers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.01uA | |
| Features | Multi-channel timing/counting unit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.01uA | |
| Features | Multi-channel timing/counting unit |
Introduction
Counter ICs allow counting of externally input clocks. The S-35770 counter is a 24-bit binary up-counter. Counter data can be read via a two-wire serial interface.
Counts from 0 to 16,777,215, with an output pin for count cycle flag. Low current consumption: 0.01 μA (typ.) at VDD = 3.0 V, Ta = +25℃, no communication (CLKIN pin = 0 V). Wide operating voltage range: 1.5 V to 5.5 V. Two-wire I2C bus CPU interface. Operating temperature range: -40℃ to +85℃. Lead-free (Sn 100%), halogen-free.
Applications include various measurement equipment, infrastructure-related meters, entertainment devices, and life counters.
Package: TMSOP-8.
Applications
- Various measuring instruments
- Infrastructure-related instrumentation
- Entertainment equipment
- Life cycle counters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0333 | $ 9.03 |
| 10+ | $ 7.7668 | $ 77.67 |
| 30+ | $ 6.9947 | $ 209.84 |
| 100+ | $ 6.3469 | $ 634.69 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.01uA | |
| Features | Multi-channel timing/counting unit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.01uA | |
| Features | Multi-channel timing/counting unit |
Introduction
Counter ICs allow counting of externally input clocks. The S-35770 counter is a 24-bit binary up-counter. Counter data can be read via a two-wire serial interface.
Counts from 0 to 16,777,215, with an output pin for count cycle flag. Low current consumption: 0.01 μA (typ.) at VDD = 3.0 V, Ta = +25℃, no communication (CLKIN pin = 0 V). Wide operating voltage range: 1.5 V to 5.5 V. Two-wire I2C bus CPU interface. Operating temperature range: -40℃ to +85℃. Lead-free (Sn 100%), halogen-free.
Applications include various measurement equipment, infrastructure-related meters, entertainment devices, and life counters.
Package: TMSOP-8.
Applications
- Various measuring instruments
- Infrastructure-related instrumentation
- Entertainment equipment
- Life cycle counters
C2666930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



