LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMK04110SQE/NOPB product image
Images for reference only

TI LMK04110SQE/NOPB

Manufacturer
MPN
LMK04110SQE/NOPB
LCSC Part #
C2664596
Packaging
WQFN-48-EP(7x7)
Customer #
Key Attributes
1080MHz 3.15V~3.45V 5 WQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconTI LMK04110SQE/NOPB
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7707$ 16.77
10+$ 15.9813$ 159.81
30+$ 14.6138$ 438.41
100+$ 13.4206$ 1342.06
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingWQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Output Frequency(Max)1080MHz
Voltage - Supply3.15V~3.45V
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop;Output synchronization and phase alignment;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Number of Outputs5

Introduction

AI Translation

The LMK04100 family of precision clock conditioners provides jitter cleaning, clock multiplication and distribution without the need for high - performance VCXO modules. When connected to a recovered system reference clock and a VCXO, the device generates 5 low jitter clocks in LVCMOS, LVDS, or LVPECL formats.

Features

AI Translation
  • Cascaded PLLatinum™PLL Architecture
  • Redundant Reference Inputs Loss of Signal Detection Automatic and Manual Selection of Reference Clock Input
  • PLL2 Phase Detector Rate up to 100 MHz Input Frequency - Doubler Integrated VCO
  • LVPECL/2VPECL, LVDS, and LVCMOS Formats
  • Support Clock Rates up to 1080 MHz
  • Five Dedicated Channel Divider Blocks
  • Common Output Frequencies Supported: 30.72 MHz, 61.44 MHz, 62.5 MHz, 74.25 MHz, 75 MHz, 77.76 MHz, 100 MHz, 106.25 MHz, 125 MHz, 122.88 MHz, 150 MHz, 155.52 MHz, 156.25 MHz, 159.375 MHz, 187.5 MHz, 200 MHz, 212.5 MHz, 245.76 MHz, 250 MHz, 311.04 MHz, 312.5 MHz, 368.64 MHz, 491.52 MHz, 622.08 MHz, 625 MHz, 983.04 MHz
  • MICROWIRE (SPI) Programming Interface
  • Industrial Temperature Range: -40 to 85 °C
  • 3.15 V to 3.45 V Operation
  • Package: 48 Pin WQFN (7.0×7.0×0.8 mm)

Applications

AI Translation
  • Multi - Carrier/Multi - Mode/Multi - Band 2G/3G/4G Basestations
  • Cellular Repeaters
  • High Speed A/D clocking
  • SONET/SDH OC - 48/OC - 192/OC - 768 Line Cards
  • GbE/10GbE, 1/2/4/8/10G Fibre Channel Line Cards
  • Optical Transport Networks
  • Broadcast Video, HDTV
  • Serial ATA