LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS SI5351B-B09998-GMR product image
Immagini a scopo illustrativo

SILICON LABS SI5351B-B09998-GMR

Produttore
Cod. Prod.
SI5351B-B09998-GMR
Cod. LCSC
C2663161
Imballo
QFN-20-EP(4x4)
Numero Cliente
Attr. chiave
QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers
Scheda Tecnicapdf iconSILICON LABS SI5351B-B09998-GMR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.4501$ 3.45
200+$ 1.3347$ 266.94
500+$ 1.2884$ 644.20
1,000+$ 1.2653$ 1265.30
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSILICON LABS
ImballoQFN-20-EP(4x4)
FeaturesOn-chip VCO/DCO;Spread spectrum;Built-in phase-locked loop;Protocol-specific clock generation

Descrizione

Traduzione AI

The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).

Caratteristiche

Traduzione AI
  • Generates up to eight non-integer related frequencies from 2.5 kHz to 200 MHz
  • I²C user definable configuration
  • Exact frequency synthesis at each output (0 ppm error)
  • Highly linear VCXO
  • Optional clock input (CLKIN)
  • Low output period jitter: < 70 ps pp, typ
  • Configurable spread spectrum selectable at each output
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Supports static phase offset
  • Programmable rise/fall time control
  • Glitchless frequency changes
  • Separate voltage supply pins provide level translation:
    • Core VDD: 2.5 or 3.3 V
    • Output VDDO: 1.8, 2.5, or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption
  • Adjustable output delay
  • Available in three packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3x3 mm): 4 outputs
    • 20-QFN (4x4 mm): 8 outputs
  • PCIE Gen 1 compatible
  • Supports HCSL compatible swing

Applicazioni

Traduzione AI
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld Instrumentation
  • Laser range finder
  • Residential gateways
  • Networking/communication
  • Servers, storage
  • XO replacement