PANASONIC EXC-14CG430U
| Manufacturer | |
| MPN | EXC-14CG430U |
| LCSC Part # | C2662524 |
| Packaging | 0302 |
| Customer # | |
| Key Attributes | 2.7Ω 2 43Ω@100MHz 0302 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0302 | |
| DC Resistance(DCR) | 2.7Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 43Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0302 | |
| DC Resistance(DCR) | 2.7Ω | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 43Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1717 | $ 0.17 |
| 200+ | $ 0.0665 | $ 13.30 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.063 | $ 63.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0302 | |
| DC Resistance(DCR) | 2.7Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 43Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0302 | |
| DC Resistance(DCR) | 2.7Ω | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 43Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

