LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACM-0603-181-T product image
Images for reference only

ABRACON ACM-0603-181-TRoHS

Manufacturer
MPN
ACM-0603-181-T
LCSC Part #
C2662305
Packaging
SMD-4P,1.6x0.9mm
Customer #
Key Attributes
CMC 500mA 2LN 180Ω SMD
Datasheetpdf iconABRACON ACM-0603-181-T
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5827$ 0.58
10+$ 0.4636$ 4.64
30+$ 0.4057$ 12.17
100+$ 0.3461$ 34.61
500+$ 0.3123$ 156.15
1,000+$ 0.293$ 293.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
PackagingSMD-4P,1.6x0.9mm
DC Resistance(DCR)210mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating500mA
Impedance @ Frequency180Ω@100MHz
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Low-profile design, saves PCB space
  • Ultra-low DC resistance
  • Wide impedance range: 22ohm to 250ohm

Applications

AI Translation
  • Eliminates common-mode noise in high-speed, differential-mode signal transmission applications such as USB 2.0, IEEE 1394, and LVDS