Infineon IRFB260NPBF
| Manufacturer | |
| MPN | IRFB260NPBF |
| LCSC Part # | C2662 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 56A TO-220AB |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 56A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 380W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.22nF | |
| Gate Charge(Qg) | 220nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 56A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 380W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.22nF | |
| Gate Charge(Qg) | 220nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Gate-to-Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications
AI Translation
- High frequency DC-DC converters
In-Stock: 334
334 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6988 | $ 1.70 |
| 10+ | $ 1.4352 | $ 14.35 |
| 50+ | $ 1.2904 | $ 64.52 |
| 100+ | $ 1.1261 | $ 112.61 |
| 400+ | $ 1.0528 | $ 421.12 |
| 800+ | $ 1.0203 | $ 816.24 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 56A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 380W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.22nF | |
| Gate Charge(Qg) | 220nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 56A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 380W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.22nF | |
| Gate Charge(Qg) | 220nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Gate-to-Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications
AI Translation
- High frequency DC-DC converters
C2662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSP200N02 | HUASHUO | TO-220FB-3L | 497 | $ 1.5234 | ||
| FDP61N20-VB | VBsemi Elec | TO-220AB | 14 | $2.8676 $3.0185 | ||
| SUP90100E-GE3 | VISHAY | TO-220AB | 6 | $ 4.8182 | ||
| HY1920P | HUAYI | TO-220FB | 280 | $ 1.6457 | ||
| XRT90N20T | XNRUSEMI | TO-220AB | 47 | $1.7657 $1.8586 | ||
| MS130N20JDT0 | MASPOWER | TO-220 | 40 | $3.6178 $3.8082 | ||
| MS100N20IDT0 | MASPOWER | TO-220 | 38 | $2.8400 $2.9894 | ||
| VBM1202N | VBsemi Elec | TO-220AB | 0 | $ 3.3471 | ||
| SUP10250E-GE3 | VISHAY | TO-220-3 | 0 | $ 1.4655 | ||
| VBM1201N | VBsemi Elec | TO-220AB | 0 | $ 4.1631 |



