LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ILHB1812ER132V product image
  • ILHB1812ER132V thumbnail 1
  • ILHB1812ER132V thumbnail 2
  • ILHB1812ER132V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ILHB1812ER132VRoHS

Manufacturer
MPN
ILHB1812ER132V
LCSC Part #
C2661993
Packaging
1812
Customer #
Key Attributes
FERRITE BEAD 1.3kΩ 1812 1LN
Datasheetpdf iconVISHAY ILHB1812ER132V
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5552$ 0.56
10+$ 0.4542$ 4.54
30+$ 0.4044$ 12.13
500+$ 0.4029$ 201.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerVISHAY
Packaging1812
DC Resistance(DCR)50mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating6A
Impedance @ Frequency1.3kΩ@100MHz

Features

AI Translation
  • High reliability
  • Surface mount (multiple package sizes)
  • Current ratings up to 6 A
  • RoHS compliant
  • Magnetically self-shielded
  • Halogen-free
  • Nickel barrier plating virtually eliminates silver migration
  • Material category: See relevant documentation for compliance definitions