LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ILHB1806ER600V product image
Images for reference only

VISHAY ILHB1806ER600VRoHS

Manufacturer
MPN
ILHB1806ER600V
LCSC Part #
C2661944
Packaging
1806
Customer #
Key Attributes
20mΩ 1 ±25% 60Ω@100MHz 1806 Ferrite Beads and Chips RoHS
Datasheetpdf iconVISHAY ILHB1806ER600V
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2105$ 0.21
10+$ 0.2058$ 2.06
30+$ 0.2027$ 6.08
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerVISHAY
Packaging1806
DC Resistance(DCR)20mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating6A
Impedance @ Frequency60Ω@100MHz

Features

AI Translation
  • High reliability
  • Surface mount (multiple package sizes)
  • Current ratings up to 6 A
  • RoHS compliant
  • Magnetically self-shielded
  • Halogen-free
  • Nickel barrier plating virtually eliminates silver migration
  • Material category: See relevant documentation for compliance definitions