VISHAY ILBB0603ER601V
| Manufacturer | |
| MPN | ILBB0603ER601V |
| LCSC Part # | C2661621 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 450mΩ 1 ±25% 600Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount, RoHS compliant
- Magnetically self-shielded
- Nickel barrier plating, virtually eliminates silver migration
- Halogen-free
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0541 | $ 0.54 |
| 100+ | $ 0.0424 | $ 4.24 |
| 300+ | $ 0.0365 | $ 10.95 |
| 1,000+ | $ 0.0321 | $ 32.10 |
| 4,000+ | $ 0.0286 | $ 114.40 |
| 8,000+ | $ 0.0269 | $ 215.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount, RoHS compliant
- Magnetically self-shielded
- Nickel barrier plating, virtually eliminates silver migration
- Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



