TDK MMZ1005S800HT000
| Manufacturer | |
| MPN | MMZ1005S800HT000 |
| LCSC Part # | C2661608 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100mΩ 1 ±25% 80Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 80Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- This product is a low resistance than the standard "- C" series.
- It's possible to reduce power loss of a circuit.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0266 | $ 0.03 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 80Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- This product is a low resistance than the standard "- C" series.
- It's possible to reduce power loss of a circuit.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
C2661608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PBY100505T-800Y-N | Chilisin | 0402 | 20 | $ 0.0047 | ||
| FCM1005KF-800T08 | TAI-TECH | 0402 | 9,800 | $ 0.0041 | ||
| MMZ1005S800HTD25 | TDK | 0402 | 0 | $ 0.1074 | ||
| MFBM1V1005-800-R | EATON | 0402 | 0 | $ 0.0062 | ||
| Z0402C800ASMST | KEMET | 0402 | 0 | $ 0.0436 | ||
| HCB03-800-RC | Allied Components International | 0402 | 0 | $ 2.1823 | ||
| BBPY00100505800Y00 | Chilisin | 0402 | 0 | $ 0.0122 | ||
| MPZ1005Y900CT000 | TDK | 0402 | 0 | $ 0.0128 | ||
| MPZ1005Y900CTD25 | TDK | 0402 | 0 | $ 0.0154 |

