Taiyo Yuden BK1608LL300-T
| Manufacturer | |
| MPN | BK1608LL300-T |
| LCSC Part # | C2661545 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 200mΩ 1 ±25% 30Ω@100MHz 0603 Ferrite Beads and Chips |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- General electronic equipment (e.g., AV equipment, OA equipment, home appliances, office equipment, information and communication equipment, including but not limited to mobile phones and PCs)
- Automotive electronics
- Telecom infrastructure
- Industrial equipment
- Medical devices (GHTF Class A–C, Japan Class I–III)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0299 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- General electronic equipment (e.g., AV equipment, OA equipment, home appliances, office equipment, information and communication equipment, including but not limited to mobile phones and PCs)
- Automotive electronics
- Telecom infrastructure
- Industrial equipment
- Medical devices (GHTF Class A–C, Japan Class I–III)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLB1608F-300T | MetalLions | 0603 | 1,450 | $0.0083 $0.0087 | ||
| MG1608-300Y | BOURNS | 0603 | 40 | $0.0019 $0.0189 | ||
| CBG160808U310T | FH | 0603 | 500 | $ 0.0074 | ||
| EBMS160808A300 | HYHONGYEX | 0603 | 3,650 | $ 0.0114 | ||
| MLB1608F-310T | MetalLions | 0603 | 1,750 | $0.0083 $0.0087 | ||
| SIM03301YA5033 | Meritek | 0603 | 0 | $ 0.0321 | ||
| SIM03301YA50M33 | Meritek | 0603 | 0 | $ 0.0423 | ||
| ACML-0603-310-T | ABRACON | 0603 | 0 | $ 0.0269 | ||
| SIM03300YA7033 | Meritek | 0603 | 0 | $ 0.0371 | ||
| FCM1608KF-300T07 | TAI-TECH | 0603 | 0 | $ 0.0037 | ||
| SIM03300YA70M33 | Meritek | 0603 | 0 | $ 0.0423 | ||
| WLBD1608K2U300TP | Walsin | 0603 | 0 | $ 0.0047 | ||
| SIM03301Y1A032 | Meritek | 0603 | 0 | $ 0.0424 | ||
| SIM03301Y1A0M32 | Meritek | 0603 | 0 | $ 0.0423 |

