LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL95857AHRTZ-T product image
  • ISL95857AHRTZ-T thumbnail 1
  • ISL95857AHRTZ-T thumbnail 2
  • ISL95857AHRTZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL95857AHRTZ-TRoHS

Manufacturer
MPN
ISL95857AHRTZ-T
LCSC Part #
C2659260
Packaging
TQFN-40(5x5)
Customer #
Key Attributes
IMVP8 TQFN-40(5x5) Special Purpose Regulators RoHS
Datasheetpdf iconRENESAS ISL95857AHRTZ-T
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7442$ 2.74
10+$ 2.3257$ 23.26
30+$ 2.0635$ 61.91
100+$ 1.7948$ 179.48
500+$ 1.6726$ 836.30
1,000+$ 1.6205$ 1620.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerRENESAS
PackagingTQFN-40(5x5)
FeaturesLight load efficient mode;Adjustable current limiting;Overcurrent Protection;Operating status indication;Output voltage differential sensing
InterfaceIMVP8

Introduction

AI Translation

The ISL95857C provides a complete power solution for Intel microprocessors supporting core, graphics, and system agent rails and is compliant with Intel IMVP8. The controller provides control and protection for three Voltage Regulator (VR) outputs. The VR A and VR C outputs support 1-phase operation only, while VR B is configurable for 2- or 1-phase operation. The address options programmable for these three outputs allow for maximum flexibility in support of the IMVP8 CPU. All three VRs share a common serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with a two-chip approach. Based on Intersil’s Robust Ripple Regulator (R3TM) technology, the R3 modulator has many advantages compared to traditional modulators. These include faster transient settling time, variable switching frequency in response to load transients, and improved light-load efficiency due to diode emulation (DE) mode with load-dependent low switching frequency. The controller provides PWM outputs, which support Intel DrMOS power stages (or similar) and discrete power stages using the Intersil ISL95808 high voltage synchronous rectified buck MOSFET driver. The controller complies with IMVP8 PS4 power requirements and supports compatible power stages and drivers. The ISL95857C supports the system input power monitor (PSYS) option. The controller supports either DCR current sensing with a single NTC thermistor for DCR temperature compensation, or more precision through resistor current sensing if desired. All three outputs feature remote voltage sense, programmable IMAX, adjustable switching frequency, OC protection, and a single VR_READY power-good indicator.

Features

AI Translation
  • Supports the Intel serial data bus interface
  • Fully supports PS4 Power Domain entry/exit
  • Supports system input power monitor (PSYS)
  • Three output controller
  • VR A supports 1-phase VR design
  • VR B configurable for 2- or 1-phase VR design
  • VR C supports 1-phase VR design
  • 0.5% system accuracy over temperature
  • Low supply current in PS4 state
  • Supports multiple current sensing methods
  • Lossless inductor DCR current sensing
  • Precision resistor current sensing
  • Differential remote voltage sensing
  • Programmable SVID address
  • Resistor programmable address selection, IMAX, and switching frequency

Applications

AI Translation
  • IMVP8 CFL and CNL compliant notebooks, desktops, Ultrabooks, and tablets