LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51427RHBR product image
  • TPS51427RHBR thumbnail 1
  • TPS51427RHBR thumbnail 2
  • TPS51427RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51427RHBRRoHS

Manufacturer
MPN
TPS51427RHBR
LCSC Part #
C2659083
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Dual D-CAP™ Synchronous Step-Down Controller for Notebook Power Rails
Datasheetpdf iconTI TPS51427RHBR
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4288$ 6.43
10+$ 6.2774$ 62.77
30+$ 6.1765$ 185.30
100+$ 6.0756$ 607.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Output discharge;Light load efficient mode;Built-in LDO regulator;Operating status indication
FunctionStep-down type
Frequency - Switching200kHz;300kHz;400kHz;500kHz
Number of Outputs2
Output Voltage700mV~5.9V;500mV~2.5V
Output TypeAdjustable
TopologyBuck
Quiescent Current5uA
Switch tube (built-in/external)External
Voltage - Supply5.5V~28V
Operating Temperature-40℃~+85℃@(TA)

Introduction

AI Translation

The TPS51427 is a dual synchronous step-down controller designed for notebook and mobile communications applications. This device is part of a low-cost suite of notebook power bus regulators that enables system designs with low external component counts. The TPS51427 includes two pulse-width-modulation (PWM) controllers, SMPS1 and SMPS2. The output of SMPS1 can be adjusted from 0.7 V to 5.9 V, while the output of SMPS2 can be adjusted from 0.5 V to 2.5 V. This device also features a low-dropout (LDO) regulator that provides a 5-V/3.3-V output, or adjustable from 0.7-V to 4.5-V output via LDOREFIN. The fixed-frequency emulated adaptive on-time control supports seamless operation between PWM mode under heavy load conditions and reduced frequency operation at light loads for high-efficiency down to the milliampere range. An integrated boost switch enhances the high-side MOSFET to further improve efficiency. The main control loop is the D-CAP mode that is optimized for low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP. Advanced ramp compensation minimizes jitter without degrading line and load regulation. RDS(on) current sensing methods offers maximum cost saving. The TPS51427 supports supply input voltages that range from 5.5 V to 28 V. It is available in the 32-pin, 5-mm × 5-mm QFN package. The device is specified from -40℃ to +85℃.

Features

AI Translation
  • Fixed-Frequency Emulated On-Time Control; Frequency Selectable from Three Options
  • D-CAP Mode Enables Fast Transient Response Less than 100 ns
  • Advanced Ramp Compensation Allows Low Output Ripple with Minimal Jitter
  • Selectable PWM-Only/OOA/Auto-Skip Modes
  • Wide Input Voltage Range: 5.5 V to 28 V
  • Dual Fixed or Adjustable SMPS:
    • 0.7 V to 5.9 V (Channel1)
    • 0.5 V to 2.5 V (Channel2)
  • Fixed 3.3-V/5-V, or Adjustable Output 0.7-V to 4.5-V LDO; Capable of Sourcing 100 mA
  • Fixed 3.3-VREF Output Capable of Sourcing 10 mA
  • Temperature Compensated Low-Side RDS(on) Current Sensing
  • Adaptive Gate Drivers with Integrated Boost Switch
  • Bootstrap Charge Auto Refresh
  • Integrated Soft Start, Tracking Soft Stop
  • Independent PGOOD and EN for Each Channel

Applications

AI Translation
  • Notebook I/O and System Bus Rails
  • Graphics Application
  • PDAs and Mobile Communication Devices