MaxLinear XR75100ELTR-F
| Manufacturer | |
| MPN | XR75100ELTR-F |
| LCSC Part # | C2658647 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 40V Synchronous Step Down COT Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5.5V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~30V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 100kHz~800kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5.5V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~30V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 100kHz~800kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Introduction
The XR75100 is a synchronous step-down controller for point-of load supplies up to 20A. A wide 5.5V to 40V input voltage range allows for single supply operation from industry standard 12V, 18V, and 24V DC and AC rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR75100 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional load and line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR75100 is available in a RoHS compliant, green / halogen free space-saving 16-pin 3x3mm QFN package.
Features
- 20A capable step-down controller
- Wide 5.5V to 40V input voltage range
- Integrated high current 2A / 3A drivers
- 0.6 to 30V adjustable output voltage
- Proprietary Constant On-Time control
- No loop compensation required
- Stable ceramic output capacitor operation
- Programmable 200ns to 2µs on-time
- Constant 100kHz to 800kHz frequency
- Selectable CCM or CCM / DCM operation
- Programmable hiccup current limit with thermal compensation
- Precision enable and Power Good flag
- Programmable soft-start
- Integrated bootstrap diode
- 16-pin QFN package
Applications
- Networking and communications
- Fast transient Point-of-Loads
- Industrial and medical equipment
- Embedded high power FPGA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6416 | $ 1.64 |
| 10+ | $ 1.4942 | $ 14.94 |
| 30+ | $ 1.4018 | $ 42.05 |
| 100+ | $ 1.3078 | $ 130.78 |
| 500+ | $ 1.2657 | $ 632.85 |
| 1,000+ | $ 1.2462 | $ 1246.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5.5V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~30V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 100kHz~800kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5.5V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~30V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 100kHz~800kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Introduction
The XR75100 is a synchronous step-down controller for point-of load supplies up to 20A. A wide 5.5V to 40V input voltage range allows for single supply operation from industry standard 12V, 18V, and 24V DC and AC rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR75100 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional load and line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR75100 is available in a RoHS compliant, green / halogen free space-saving 16-pin 3x3mm QFN package.
Features
- 20A capable step-down controller
- Wide 5.5V to 40V input voltage range
- Integrated high current 2A / 3A drivers
- 0.6 to 30V adjustable output voltage
- Proprietary Constant On-Time control
- No loop compensation required
- Stable ceramic output capacitor operation
- Programmable 200ns to 2µs on-time
- Constant 100kHz to 800kHz frequency
- Selectable CCM or CCM / DCM operation
- Programmable hiccup current limit with thermal compensation
- Precision enable and Power Good flag
- Programmable soft-start
- Integrated bootstrap diode
- 16-pin QFN package
Applications
- Networking and communications
- Fast transient Point-of-Loads
- Industrial and medical equipment
- Embedded high power FPGA
C2658647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

