MaxLinear SP6134HEU-L/TR
| Manufacturer | |
| MPN | SP6134HEU-L/TR |
| LCSC Part # | C2658350 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 600kHz Synchronous Buck Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The SP6134H is a 600kHz constant frequency, voltage mode, synchronous PWM step down controller optimized for high efficiency. The SP6134H is adequately suited for split plane applications utilizing a low power 5V rail to power the controller circuitry, minimizing power dissipation. Its wide input voltage range of 3V to 15V allows for conversions from the standard 3.3V, 5V, 9.6V and 12V power rails to an output voltage adjustable down to 0.8V. Developed around a wide bandwidth internal amplifier, the SP6134H can accommodate type II and type III compensation schemes. Protection features include a programmable UVLO, thermal shutdown and output short circuit protection. The SP6134H is available in lead free, RoHS compliant, space saving 10-pin MSOP package.
Features
- 3V to 28V Step Down Achieved Using Dual Input
- On-Board 1.5Ω sink (2Ω source) NFET Drivers
- Up to 15A Output Capability
- UVLO Detects Both VCC and VIN
- Short-Circuit Protection with AutoRestart
- Supports Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 94%
- Non-synchronous Start-Up
- Small 10-Pin MSOP Package
- U.S. Patent #6,922,041
Applications
- Wireless Base Station
- Automotive
- Industrial Power Supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0107 | $ 1.01 |
| 200+ | $ 0.392 | $ 78.40 |
| 500+ | $ 0.3781 | $ 189.05 |
| 1,000+ | $ 0.3704 | $ 370.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The SP6134H is a 600kHz constant frequency, voltage mode, synchronous PWM step down controller optimized for high efficiency. The SP6134H is adequately suited for split plane applications utilizing a low power 5V rail to power the controller circuitry, minimizing power dissipation. Its wide input voltage range of 3V to 15V allows for conversions from the standard 3.3V, 5V, 9.6V and 12V power rails to an output voltage adjustable down to 0.8V. Developed around a wide bandwidth internal amplifier, the SP6134H can accommodate type II and type III compensation schemes. Protection features include a programmable UVLO, thermal shutdown and output short circuit protection. The SP6134H is available in lead free, RoHS compliant, space saving 10-pin MSOP package.
Features
- 3V to 28V Step Down Achieved Using Dual Input
- On-Board 1.5Ω sink (2Ω source) NFET Drivers
- Up to 15A Output Capability
- UVLO Detects Both VCC and VIN
- Short-Circuit Protection with AutoRestart
- Supports Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 94%
- Non-synchronous Start-Up
- Small 10-Pin MSOP Package
- U.S. Patent #6,922,041
Applications
- Wireless Base Station
- Automotive
- Industrial Power Supply
C2658350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

