LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS40192DRCT product image
Images for reference only

TI TPS40192DRCTRoHS

Manufacturer
MPN
TPS40192DRCT
LCSC Part #
C2658085
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
10-pin synchronous buck controller with power good indicator, 4.5V to 18V input
Datasheetpdf iconTI TPS40192DRCT
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9275$ 1.93
10+$ 1.8827$ 18.83
30+$ 1.8534$ 55.60
100+$ 1.824$ 182.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSON-10-EP(3x3)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Operating status indication
Number of Channels1
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current20A
Frequency - Switching600kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current2.5mA

Introduction

AI Translation

TPS40192 and TPS40193 are cost-optimized synchronous buck controllers with an input operating voltage range of 4.5V to 18V. These controllers employ a voltage-mode control architecture with a fixed switching frequency of 600kHz (TPS40192) or 300kHz (TPS40193). The higher switching frequency enables the use of smaller inductors and output capacitors, facilitating a compact power supply solution. An adaptive anti-shoot-through scheme prevents shoot-through current in the power FETs.

Short-circuit detection is implemented by sensing the voltage drop across the low-side MOSFET (when conducting) and comparing it against a user-selectable threshold of 100mV, 200mV, or 280mV. This threshold is set via a single external resistor connected from COMP to GND. The resistor is sensed at startup and the selected threshold is latched. Cycle-by-cycle current limiting (to prevent current runaway) is provided by sensing the voltage across the high-side MOSFET (when conducting) and terminating the cycle when the voltage drop exceeds a fixed threshold of 550mV. If the controller detects an output short circuit, it shuts down both MOSFETs and attempts to restart after a timeout period. Under sustained fault conditions, this behavior enables limited power dissipation.

The TPS40192 and TPS40193 devices are cost optimized controllers providing all the necessary features to construct a high performance DC/DC converter while keeping costs to a minimum. Support for pre-biased outputs eliminates concerns about damaging sensitive loads during startup. Strong gate drivers for the high-side and rectifier N-channel MOSFETs decrease switching losses for increased efficiency. Adaptive gate drive timing prevents shoot through and minimizes body diode conduction in the rectifier MOSFET, also increasing efficiency. Selectable short circuit protection thresholds and hiccup recovery from a short circuit increase design flexibility and minimize power dissipation in the event of a prolonged output fault. The dedicated ENABLE pin allows the converter to be placed in a very low quiescent current shutdown mode. Internally fixed switching frequency and soft-start time reduce external component count, simplifying design and layout, as well as reducing footprint and cost. The 3-mm×3-mm package size also contributes to a reduced overall converter footprint.

Features

AI Translation
  • Input operating voltage range: 4.5V to 18V
  • Output current up to 20A
  • Pre-biased output supported
  • 0.5%, 591mV reference
  • Switching frequency: TPS40192: 600kHz, TPS40193: 300kHz
  • Three selectable temperature-compensated short-circuit protection levels
  • Hiccup restart under fault conditions
  • Internal 5V regulator
  • High-side and low-side MOSFET RDS(on) current sensing
  • 10-pin 3mm×3mm SON package
  • Internal 4ms soft-start time
  • Thermal shutdown at 145°C

Applications

AI Translation
  • Cable modem CPE
  • Digital set-top box
  • Graphics/audio card
  • Entry-level and mid-range servers