LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5030MMX/NOPB product image
  • LM5030MMX/NOPB thumbnail 1
  • LM5030MMX/NOPB thumbnail 2
  • LM5030MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5030MMX/NOPB

Manufacturer
MPN
LM5030MMX/NOPB
LCSC Part #
C2657915
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
1.5A VSSOP-10-0.5mm DC DC Switching Controllers RoHS
Datasheetpdf iconTI LM5030MMX/NOPB
RoHS Compliance1 documents available
In-Stock: 2,055
2,055 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5627$ 2.56
10+$ 2.1841$ 21.84
30+$ 1.9474$ 58.42
100+$ 1.7042$ 170.42
500+$ 1.5948$ 797.40
1,000+$ 1.5475$ 1547.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+105℃
Output Current1.5A
FeaturesSoft-start;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection
TopologyPush-Pull;Half-Bridge;Full-Bridge
Duty Cycle(Max)49%
Working Mode-
Frequency - Switching200kHz;600kHz
Feedback SystemSecondary-Side Feedback
Operating Voltage14V~90V
Output Voltage-

Introduction

AI Translation

The LM5030 high-voltage PWM controller contains all of the features needed to implement push-pull and bridge topologies, using current-mode control in a small 10-pin package. This device provides two alternating gate driver outputs. The LM5030 includes a high-voltage start-up regulator that operates over a wide input range of 14 V to 100 V. Additional features include: error amplifier, precision reference, dual mode current limit, slope compensation, softstart, sync capability, and thermal shutdown. This high speed IC has total propagation delays less than 100 ns and a 1-MHz capable single-resistor adjustable oscillator.

Features

AI Translation
  • Internal High-Voltage Start-Up Regulator
  • Single Resistor Oscillator Setting
  • Synchronizable Error Amplifier
  • Precision Reference
  • Adjustable Softstart
  • Dual Mode Overcurrent Protection
  • Slope Compensation
  • Direct Optocoupler Interface
  • 1.5-A Peak Gate Drivers
  • Thermal Shutdown

Applications

AI Translation
  • Telecommunication Power Converters
  • Industrial Power Converters
  • +42-V Automotive Systems