ABLIC S-8424AAKFT-TB-U
| Manufacturer | |
| MPN | S-8424AAKFT-TB-U |
| LCSC Part # | C2657829 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Active Low 3 TSSOP-8 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Output Type | - | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 1.7V~16V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Output Type | - | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 1.7V~16V | |
| Number of Voltages Monitored | 3 |
Introduction
The S-8424A Series is a CMOS IC designed for use in the switching circuits of primary and backup power supplies on a single chip. It consists of two voltage regulators, three voltage detectors, a power supply switch and its controller, as well as other functions. In addition to the switching function between the primary and backup power supply, the S-8424A Series can provide the micro controllers with three types of voltage detection output signals corresponding to the power supply voltage. Moreover adopting a special sequence for switch control enables the effective use of the backup power supply, making this IC ideal for configuring a backup system.
Features
- Low power consumption Normal operation: 15 μA Max. (VIN = 6 V) Backup: 2.1 μA Max.
- Voltage regulator Output voltage tolerance: ±2 % Output voltage: Independently selectable in 0.1 V steps in the range of 2.3 V to 5.4 V
- Three built-in voltage detectors (CS, PREEND, RESET) Detection voltage precision: ±2 % Detection voltage: Selectable in 0.1 V steps in the range of 2.4 V to 5.3 V (CS voltage detector) Selectable in 0.1 V steps in the range of 1.7 V to 3.4 V (PREEND, RESET voltage detector)
- Switching circuit for primary power supply and backup power supply configurable on one chip
- Efficient use of backup power supply possible
- Special sequence Backup voltage is not output when the primary power supply voltage does not reach the initial voltage at which the switch unit operates.
- Lead-free, Sn 100%, halogen-free
Applications
- Video camera recorders
- Still video cameras
- Memory cards
- SRAM backup equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4905 | $ 0.49 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1832 | $ 91.60 |
| 1,000+ | $ 0.1801 | $ 180.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Output Type | - | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 1.7V~16V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Output Type | - | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 1.7V~16V | |
| Number of Voltages Monitored | 3 |
Introduction
The S-8424A Series is a CMOS IC designed for use in the switching circuits of primary and backup power supplies on a single chip. It consists of two voltage regulators, three voltage detectors, a power supply switch and its controller, as well as other functions. In addition to the switching function between the primary and backup power supply, the S-8424A Series can provide the micro controllers with three types of voltage detection output signals corresponding to the power supply voltage. Moreover adopting a special sequence for switch control enables the effective use of the backup power supply, making this IC ideal for configuring a backup system.
Features
- Low power consumption Normal operation: 15 μA Max. (VIN = 6 V) Backup: 2.1 μA Max.
- Voltage regulator Output voltage tolerance: ±2 % Output voltage: Independently selectable in 0.1 V steps in the range of 2.3 V to 5.4 V
- Three built-in voltage detectors (CS, PREEND, RESET) Detection voltage precision: ±2 % Detection voltage: Selectable in 0.1 V steps in the range of 2.4 V to 5.3 V (CS voltage detector) Selectable in 0.1 V steps in the range of 1.7 V to 3.4 V (PREEND, RESET voltage detector)
- Switching circuit for primary power supply and backup power supply configurable on one chip
- Efficient use of backup power supply possible
- Special sequence Backup voltage is not output when the primary power supply voltage does not reach the initial voltage at which the switch unit operates.
- Lead-free, Sn 100%, halogen-free
Applications
- Video camera recorders
- Still video cameras
- Memory cards
- SRAM backup equipment
C2657829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

