ABRACON AMCV-2220H-140-T
| Produttore | |
| Cod. Prod. | AMCV-2220H-140-T |
| Cod. LCSC | C2657710 |
| Imballo | 2220 |
| Numero Cliente | |
| Attr. chiave | 30V 14V 10V 19V 2220 Varistors, MOVs RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | ABRACON | |
| Imballo | 2220 | |
| Clamping Voltage | 30V | |
| Energy | 5.4J | |
| Capacitance | 6nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | 19V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | ABRACON | |
| Imballo | 2220 | |
| Clamping Voltage | 30V | |
| Energy | 5.4J |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 6nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | 19V |
Descrizione
SMD type, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating). Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (max).
Transient voltage protection and voltage surge suppression for LED lighting. Suitable for LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppression of induced/switching overvoltage caused by lightning and power supplies. Protection for DC-DC modules, I/O ports, and IC drivers.
Applicazioni
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.2344 | $ 1.23 |
| 200+ | $ 0.4784 | $ 95.68 |
| 500+ | $ 0.4614 | $ 230.70 |
| 1,000+ | $ 0.4537 | $ 453.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | ABRACON | |
| Imballo | 2220 | |
| Clamping Voltage | 30V | |
| Energy | 5.4J | |
| Capacitance | 6nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | 19V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | ABRACON | |
| Imballo | 2220 | |
| Clamping Voltage | 30V | |
| Energy | 5.4J |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 6nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | 19V |
Descrizione
SMD type, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating). Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (max).
Transient voltage protection and voltage surge suppression for LED lighting. Suitable for LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppression of induced/switching overvoltage caused by lightning and power supplies. Protection for DC-DC modules, I/O ports, and IC drivers.
Applicazioni
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

