Littelfuse V39CH8X3313
| Manufacturer | |
| MPN | V39CH8X3313 |
| LCSC Part # | C2657523 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 79V 31V 25V 39V SMD Varistors, MOVs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 79V | |
| Rated Wattage | - | |
| Capacitance | 700pF@1MHz | |
| Energy | 1J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 79V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 700pF@1MHz | |
| Energy | 1J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Introduction
CH Series transient surge suppressors are small, metal-oxide varistors (MOVs) manufactured in leadless chip form. They are intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs. CH Series varistors are available in a voltage range from 14V to 275V (V M(AC)RMS), and energy ratings up to 8J.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6644 | $ 0.66 |
| 200+ | $ 0.2585 | $ 51.70 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2442 | $ 244.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 79V | |
| Rated Wattage | - | |
| Capacitance | 700pF@1MHz | |
| Energy | 1J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 79V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 700pF@1MHz | |
| Energy | 1J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Introduction
CH Series transient surge suppressors are small, metal-oxide varistors (MOVs) manufactured in leadless chip form. They are intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs. CH Series varistors are available in a voltage range from 14V to 275V (V M(AC)RMS), and energy ratings up to 8J.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERZ-VF2M390 | PANASONIC | SMD | 25 | $ 1.1332 | ||
| VGAH120631M650DP | Kyocera AVX | 1206 | 50 | $ 1.2816 | ||
| ZV25K1206201NIR1 | BOURNS | 1206 | 5 | $ 0.3199 | ||
| V39CH8S | Littelfuse | SMD | 0 | $ 0.2189 | ||
| V39CH8 | Littelfuse | SMD | 0 | $ 0.5636 | ||
| V39ZA05P | Littelfuse | Through Hole | 0 | $ 0.121 | ||
| V05E25P | Littelfuse | Through Hole | 0 | $ 0.1639 | ||
| V05P25P | Littelfuse | Through Hole | 0 | $ 0.1654 | ||
| B72205S0250K101 | TDK | Through Hole | 0 | $ 0.0824 | ||
| ZV25K1206201NIR1HT | BOURNS | 1206 | 0 | $ 0.1524 |

