Littelfuse V20H130PL1T
| Manufacturer | |
| MPN | V20H130PL1T |
| LCSC Part # | C2657455 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 340V 170V 130V 205V Through Hole Varistors, MOVs RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | - | |
| Energy | 145J | |
| Capacitance | 1.9nF@1MHz | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 205V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 145J | |
| Capacitance | 1.9nF@1MHz | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 205V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125ยฐC.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125ยฐC and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20ยตs pulse)
- Complies with 1000 cycle, -55ยฐC to 125ยฐC, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5833 | $ 0.58 |
| 200+ | $ 0.2253 | $ 45.06 |
| 500+ | $ 0.2176 | $ 108.80 |
| 1,000+ | $ 0.2145 | $ 214.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | - | |
| Energy | 145J | |
| Capacitance | 1.9nF@1MHz | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 205V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 145J | |
| Capacitance | 1.9nF@1MHz | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 205V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125ยฐC.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125ยฐC and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20ยตs pulse)
- Complies with 1000 cycle, -55ยฐC to 125ยฐC, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| ย | ย |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V20H130P | Littelfuse | Through Hole | 0 | $ 0.1999 | ||
| V20H130PL2B | Littelfuse | Through Hole | 0 | $ 0.6267 | ||
| V20H130PL1A | Littelfuse | Through Hole | 0 | $ 0.673 | ||
| V20H130PL3T | Littelfuse | Through Hole | 0 | $ 0.5833 | ||
| V20E130PL1T1 | Littelfuse | Through Hole | 0 | $ 0.3691 | ||
| V20E130PL2T7 | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| TMOV20RP130ML2T7 | Littelfuse | Through Hole | 0 | $ 1.1448 | ||
| B72220T2131K105 | TDK | Through Hole | 0 | $ 1.1654 | ||
| B72220P3131K101 | TDK | Through Hole | 0 | $ 0.3323 | ||
| B72225S4131K101 | TDK | Through Hole | 0 | $ 1.0483 | ||
| V25S130P | Littelfuse | Through Hole | 0 | $ 0.4161 | ||
| B72241L0131K100 | TDK | Through Hole | 0 | $ 6.2001 | ||
| B72250L0131K102 | TDK | Through Hole | 0 | $ 9.1966 | ||
| B72250L0131K100 | TDK | Through Hole | 0 | $ 9.1966 | ||
| ERZ-V20R201 | PANASONIC | Through Hole | 0 | $ 0.974 |

