Littelfuse V120ZS6P
| Manufacturer | |
| MPN | V120ZS6P |
| LCSC Part # | C2656487 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 102V 75V 120V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 22J | |
| Capacitance | 2.45nF@1MHz | |
| Maximum DC Volts | 102V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 22J |
| Type | Description | |
|---|---|---|
| Capacitance | 2.45nF@1MHz | |
| Maximum DC Volts | 102V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor controls, telecommunications, solenoids, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five case sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required at ambient temperatures up to 85°C
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead configurations available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2266 | $ 0.23 |
| 200+ | $ 0.0877 | $ 17.54 |
| 500+ | $ 0.0846 | $ 42.30 |
| 1,000+ | $ 0.0831 | $ 83.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 22J | |
| Capacitance | 2.45nF@1MHz | |
| Maximum DC Volts | 102V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 22J |
| Type | Description | |
|---|---|---|
| Capacitance | 2.45nF@1MHz | |
| Maximum DC Volts | 102V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor controls, telecommunications, solenoids, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five case sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required at ambient temperatures up to 85°C
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead configurations available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

