TDK B72590E0170S160
| Manufacturer | |
| MPN | B72590E0170S160 |
| LCSC Part # | C2656419 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 19V 17V 32.5V 0402 Varistors, MOVs RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Rated Wattage | 3mW | |
| Energy | 10mJ | |
| Capacitance | 15pF@1MHz | |
| Maximum DC Volts | 19V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 32.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Rated Wattage | 3mW |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Capacitance | 15pF@1MHz | |
| Maximum DC Volts | 19V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 32.5V |
Introduction
Reliable ESD protection up to 30 kV per IEC 61000-4-2 (contact discharge ~30 kV, air discharge 15 kV) High energy absorption capability Low leakage current Long-term ESD stability Bidirectional protection No derating required up to 150°C RoHS compliant, lead-free Nickel barrier for lead-free soldering AEC-Q200 qualified PSpice simulation model available
Transient overvoltage protection in automotive applications: engine management, airbags, control units, electrohydraulic brakes, ABS/ESP, sunroof Load dump protection Jump-start protection
Multilayer technology Flammability rating better than UL 94 V-0 Termination (see "Soldering Guidelines"): CT type with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder.
ESD/EMI filter arrays provide an ideal combination for EMI filtering and ESD protection of transceivers in high-speed bus systems such as Ethernet and FlexRay.
ESD protection per IEC 61000-4-2 Capacitance deviation between array elements C1 and C2 less than 3% Maximum relative capacitance change rate: <0.1%/K Low leakage current Load dump/jump-start withstanding capability Stable protection level Bidirectional protection No derating required up to 125°C RoHS compliant, lead-free AEC-Q200 qualified
Two common-ground CT-type multilayer varistors with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder. Flammability rating better than UL 94 V-0 Termination (see "Soldering Guidelines"): CT type with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder.
EMI filter model with matched capacitances C1 and C2
Applications
- Transient overvoltage protection in automotive applications: engine management, airbags, control units, electro-hydraulic braking, ABS/ESP, sunroof
- Load dump protection
- Jump-start protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0775 | $ 0.08 |
| 200+ | $ 0.03 | $ 6.00 |
| 500+ | $ 0.029 | $ 14.50 |
| 1,000+ | $ 0.0285 | $ 28.50 |
Standard Packaging20000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Rated Wattage | 3mW | |
| Energy | 10mJ | |
| Capacitance | 15pF@1MHz | |
| Maximum DC Volts | 19V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 32.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Rated Wattage | 3mW |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Capacitance | 15pF@1MHz | |
| Maximum DC Volts | 19V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 32.5V |
Introduction
Reliable ESD protection up to 30 kV per IEC 61000-4-2 (contact discharge ~30 kV, air discharge 15 kV) High energy absorption capability Low leakage current Long-term ESD stability Bidirectional protection No derating required up to 150°C RoHS compliant, lead-free Nickel barrier for lead-free soldering AEC-Q200 qualified PSpice simulation model available
Transient overvoltage protection in automotive applications: engine management, airbags, control units, electrohydraulic brakes, ABS/ESP, sunroof Load dump protection Jump-start protection
Multilayer technology Flammability rating better than UL 94 V-0 Termination (see "Soldering Guidelines"): CT type with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder.
ESD/EMI filter arrays provide an ideal combination for EMI filtering and ESD protection of transceivers in high-speed bus systems such as Ethernet and FlexRay.
ESD protection per IEC 61000-4-2 Capacitance deviation between array elements C1 and C2 less than 3% Maximum relative capacitance change rate: <0.1%/K Low leakage current Load dump/jump-start withstanding capability Stable protection level Bidirectional protection No derating required up to 125°C RoHS compliant, lead-free AEC-Q200 qualified
Two common-ground CT-type multilayer varistors with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder. Flammability rating better than UL 94 V-0 Termination (see "Soldering Guidelines"): CT type with nickel barrier termination (AgNiSn), recommended for lead-free reflow and wave soldering, compatible with tin/lead solder.
EMI filter model with matched capacitances C1 and C2
Applications
- Transient overvoltage protection in automotive applications: engine management, airbags, control units, electro-hydraulic braking, ABS/ESP, sunroof
- Load dump protection
- Jump-start protection
C2656419 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

