LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V100ZS05P product image
Images for reference only

Littelfuse V100ZS05P

Manufacturer
MPN
V100ZS05P
LCSC Part #
C2656068
Packaging
Through Hole
Customer #
Key Attributes
81V 60V 100V Through Hole Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V100ZS05P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1355$ 0.14
200+$ 0.0525$ 10.50
500+$ 0.0506$ 25.30
1,000+$ 0.0497$ 49.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage-
Capacitance600pF@1MHz
Energy2.5J
Maximum DC Volts81V
Maximum AC Volts60V
Varistor Voltage100V

Introduction

AI Translation

The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS
  • DC voltage rating: 5.5V to 615V
  • No derating required up to 85°C ambient temperature
  • Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape-and-reel or bulk packaging
  • Standard lead form options

Applications

AI Translation
  • Motor control
  • Telecommunications
  • Solenoid valves
  • Power supply circuits