ABRACON AMCV-0603-140-C101N-T
| Manufacturer | |
| MPN | AMCV-0603-140-C101N-T |
| LCSC Part # | C2655916 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 30V 14V 10V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Clamping Voltage | 30V | |
| Energy | 50mJ | |
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Clamping Voltage | 30V | |
| Energy | 50mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD type, small size suitable for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (Ni, Sn plating). Operating temperature: -55℃ to +125℃.
Applications
AI Translation
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, and mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, and IC drivers
In-Stock: 880
880 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1832 | $ 0.92 |
| 50+ | $ 0.1792 | $ 8.96 |
| 150+ | $ 0.1764 | $ 26.46 |
| 500+ | $ 0.1737 | $ 86.85 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Clamping Voltage | 30V | |
| Energy | 50mJ | |
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Clamping Voltage | 30V | |
| Energy | 50mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD type, small size suitable for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (Ni, Sn plating). Operating temperature: -55℃ to +125℃.
Applications
AI Translation
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, and mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, and IC drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

