KEMET VE1210K401R017
| 제조업체 | |
| 제조사 품번 | VE1210K401R017 |
| LCSC 번호 | C2655698 |
| 포장 | 1210 |
| 고객 번호 | |
| 주요 제원 | 46V 22V 17V 27V 1210 Varistors, MOVs RoHS |
| 데이터시트 | |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | KEMET | |
| 포장 | 1210 | |
| Clamping Voltage | 46V | |
| Rated Wattage | 10mW | |
| Energy | 1.8J | |
| Capacitance | 1.7nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | KEMET | |
| 포장 | 1210 | |
| Clamping Voltage | 46V | |
| Rated Wattage | 10mW |
| 타입 | 설명 | |
|---|---|---|
| Energy | 1.8J | |
| Capacitance | 1.7nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
KEMET's VE series of high temperature, low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. In addition to superior operating performance at rated 150°C (AEC–Q200 compliance) they offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
주요 특징
AI 번역
- AEC-Q200 qualifed Grade 1
- Surface mount form factor
- Operating ambient temperature of -55°C to +150°C
- Superior operating performance rated at 150°C (AEC-Q200 compliance)
- Operating voltage range of 11 – 170 V
- AC voltage range (Vrms) of 8 - 130 V
- High resistance to cyclic temperature stress
- Low leakage currents after 1,000 hours rated at 150°C
- High energy absorption capability
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type end terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
응용 분야
AI 번역
- Transient over-voltage protection in automotive assembly motors and controllers
- Surge protection of non-automotive electronic products exposed to over-heating, i.e., consumer, telecommunication or industrial
- Load dump and jump start protection of 12 to 24 V supply systems
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry spec
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1896 | $ 0.19 |
| 200+ | $ 0.0734 | $ 14.68 |
| 500+ | $ 0.0708 | $ 35.40 |
| 1,000+ | $ 0.0695 | $ 69.50 |
표준 패키지2500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | KEMET | |
| 포장 | 1210 | |
| Clamping Voltage | 46V | |
| Rated Wattage | 10mW | |
| Energy | 1.8J | |
| Capacitance | 1.7nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | KEMET | |
| 포장 | 1210 | |
| Clamping Voltage | 46V | |
| Rated Wattage | 10mW |
| 타입 | 설명 | |
|---|---|---|
| Energy | 1.8J | |
| Capacitance | 1.7nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
KEMET's VE series of high temperature, low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. In addition to superior operating performance at rated 150°C (AEC–Q200 compliance) they offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
주요 특징
AI 번역
- AEC-Q200 qualifed Grade 1
- Surface mount form factor
- Operating ambient temperature of -55°C to +150°C
- Superior operating performance rated at 150°C (AEC-Q200 compliance)
- Operating voltage range of 11 – 170 V
- AC voltage range (Vrms) of 8 - 130 V
- High resistance to cyclic temperature stress
- Low leakage currents after 1,000 hours rated at 150°C
- High energy absorption capability
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type end terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
응용 분야
AI 번역
- Transient over-voltage protection in automotive assembly motors and controllers
- Surge protection of non-automotive electronic products exposed to over-heating, i.e., consumer, telecommunication or industrial
- Load dump and jump start protection of 12 to 24 V supply systems
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry spec
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| ZV17K1210401NIR1 | BOURNS | 1210 | 5 | $ 0.9913 | ||
| B72530G1170K062 | TDK | 1210 | 35 | $ 0.1587 | ||
| MVR1210-270H | DOWO | 1210 | 7,515 | $ 0.1264 | ||
| VC1210K401R017 | KEMET | 1210 | 0 | $ 0.215 | ||
| ZV17K1210T401N | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1779 | ||
| AV17K1210401NIR1HT | BOURNS | 1210 | 0 | $ 0.1407 | ||
| VA1210K401R017 | KEMET | 1210 | 0 | $ 0.1591 | ||
| VE1812K801R017 | KEMET | 1812 | 0 | $ 0.378 | ||
| VE2220K122R017 | KEMET | 2220 | 0 | $ 0.6818 | ||
| VC1812K801R017 | KEMET | 1812 | 0 | $ 0.2956 |

