ABLIC S-5712ACDL0-I4T1U
| Manufacturer | |
| MPN | S-5712ACDL0-I4T1U |
| LCSC Part # | C2655045 |
| Packaging | SNT-4A |
| Customer # | |
| Key Attributes | SNT-4A Switches (Solid State) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Operation Points | ±3mT | |
| Release Points | ±2.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Operation Points | ±3mT |
| Type | Description | |
|---|---|---|
| Release Points | ±2.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2564 | $ 0.26 |
| 200+ | $ 0.0992 | $ 19.84 |
| 500+ | $ 0.0958 | $ 47.90 |
| 1,000+ | $ 0.094 | $ 94.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Operation Points | ±3mT | |
| Release Points | ±2.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Operation Points | ±3mT |
| Type | Description | |
|---|---|---|
| Release Points | ±2.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.5V |
Report an ErrorShow similar products (0) >
C2655045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

