pSemi PE42750MLAA-Z
| Produttore | |
| Cod. Prod. | PE42750MLAA-Z |
| Cod. LCSC | C2654713 |
| Imballo | QFN-12-EP(3x3) |
| Numero Cliente | |
| Attr. chiave | 75ΩTerminated5-2200MHzSPDTRFSwitch |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Switches | |
| Produttore | pSemi | |
| Imballo | QFN-12-EP(3x3) | |
| Frequency range | - | |
| Features | Integrated control logic;Power-off retention/fail-safe protection | |
| Voltage - Supply | 2.7V~3.63V | |
| operating temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Switches | |
| Produttore | pSemi | |
| Imballo | QFN-12-EP(3x3) | |
| Frequency range | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Integrated control logic;Power-off retention/fail-safe protection | |
| Voltage - Supply | 2.7V~3.63V | |
| operating temperature | -40℃~+85℃ |
Descrizione
The PE42750 is an SPDT UltraCMOS switch designed for broadband applications such as CATV, DTV, MultiTuner Digital Video Recorder (DVR), Set-top Box, PCTV and Video Game Consoles. The PE42750 meets FCC 15.115 specification of 80 dB isolation at 216 MHz in both powered and unpowered states. The PE42750 covers a broad frequency range from 5 MHz to 2200 MHz with a single positive supply and CMOS control. The PE42750 provides a smaller, cost effective, more reliable and manufacturable alternative to mechanical relays in settop box applications. The PE42750 is manufactured using PSemi’s UltraCMOS process, a patented variation of silicon-oninsulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.
Caratteristiche
- Meets FCC 15.115 isolation specification
- All ports terminated when unpowered
- 2000V HBM ESD tolerance, all ports
- High isolation: 63 dB at 1000 MHz
- Low insertion loss, typical: 0.7 dB at 5 MHz; 1.0 dB at 1000 MHz
- CMOS single-pin control with logic select
- Single +3 volt supply operation
- Low current consumption: 8 μA
- Absorptive switch design
Applicazioni
- The PE42750 provides the high isolation required by FCC part 15.115 regulation between the television antenna and the cable plant.
- The advantage of the PE42750 is that device isolation performance is maintained when power is removed. When the PE42750 is unpowered all ports are terminated.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6728 | $ 0.67 |
| 200+ | $ 0.2608 | $ 52.16 |
| 500+ | $ 0.2516 | $ 125.80 |
| 1,000+ | $ 0.2469 | $ 246.90 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Switches | |
| Produttore | pSemi | |
| Imballo | QFN-12-EP(3x3) | |
| Frequency range | - | |
| Features | Integrated control logic;Power-off retention/fail-safe protection | |
| Voltage - Supply | 2.7V~3.63V | |
| operating temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Switches | |
| Produttore | pSemi | |
| Imballo | QFN-12-EP(3x3) | |
| Frequency range | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Integrated control logic;Power-off retention/fail-safe protection | |
| Voltage - Supply | 2.7V~3.63V | |
| operating temperature | -40℃~+85℃ |
Descrizione
The PE42750 is an SPDT UltraCMOS switch designed for broadband applications such as CATV, DTV, MultiTuner Digital Video Recorder (DVR), Set-top Box, PCTV and Video Game Consoles. The PE42750 meets FCC 15.115 specification of 80 dB isolation at 216 MHz in both powered and unpowered states. The PE42750 covers a broad frequency range from 5 MHz to 2200 MHz with a single positive supply and CMOS control. The PE42750 provides a smaller, cost effective, more reliable and manufacturable alternative to mechanical relays in settop box applications. The PE42750 is manufactured using PSemi’s UltraCMOS process, a patented variation of silicon-oninsulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.
Caratteristiche
- Meets FCC 15.115 isolation specification
- All ports terminated when unpowered
- 2000V HBM ESD tolerance, all ports
- High isolation: 63 dB at 1000 MHz
- Low insertion loss, typical: 0.7 dB at 5 MHz; 1.0 dB at 1000 MHz
- CMOS single-pin control with logic select
- Single +3 volt supply operation
- Low current consumption: 8 μA
- Absorptive switch design
Applicazioni
- The PE42750 provides the high isolation required by FCC part 15.115 regulation between the television antenna and the cable plant.
- The advantage of the PE42750 is that device isolation performance is maintained when power is removed. When the PE42750 is unpowered all ports are terminated.
C2654713 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

