TDK DPX205850DT-4155A1
| Manufacturer | |
| MPN | DPX205850DT-4155A1 |
| LCSC Part # | C2654553 |
| Packaging | SMD-6P,1.2x2mm |
| Customer # | |
| Key Attributes | 15dB 15dB SMD-6P,1.2x2mm RF Multiplexers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.2x2mm | |
| High band insertion loss (Max) | 0.8dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 9.54dB | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 15dB | |
| Low band insertion loss (Max) | 1dB | |
| High band return loss (Min) | 9.54dB | |
| High band range | 2.4GHz~5.85GHz | |
| Low band range | 700MHz~1.99GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.2x2mm | |
| High band insertion loss (Max) | 0.8dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 9.54dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 15dB | |
| Low band insertion loss (Max) | 1dB | |
| High band return loss (Min) | 9.54dB | |
| High band range | 2.4GHz~5.85GHz | |
| Low band range | 700MHz~1.99GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2813 | $ 0.28 |
| 200+ | $ 0.1089 | $ 21.78 |
| 500+ | $ 0.105 | $ 52.50 |
| 1,000+ | $ 0.1032 | $ 103.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.2x2mm | |
| High band insertion loss (Max) | 0.8dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 9.54dB | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 15dB | |
| Low band insertion loss (Max) | 1dB | |
| High band return loss (Min) | 9.54dB | |
| High band range | 2.4GHz~5.85GHz | |
| Low band range | 700MHz~1.99GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.2x2mm | |
| High band insertion loss (Max) | 0.8dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 9.54dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 15dB | |
| Low band insertion loss (Max) | 1dB | |
| High band return loss (Min) | 9.54dB | |
| High band range | 2.4GHz~5.85GHz | |
| Low band range | 700MHz~1.99GHz |
Report an ErrorShow similar products (0) >
C2654553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DPX205850DT-4055A1 | TDK | SMD-6P,1.2x2mm | 1,570 | $ 0.1744 |

