Taiyo Yuden D6DA2G132K2D9-Z
| Manufacturer | |
| MPN | D6DA2G132K2D9-Z |
| LCSC Part # | C2654534 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | SMD-8P RF Multiplexers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD-8P | |
| High band insertion loss (Max) | 1.8dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 1.6dB | |
| High Band Attenuation (Min) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD-8P | |
| High band insertion loss (Max) | 1.8dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 1.6dB | |
| High Band Attenuation (Min) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9386 | $ 0.94 |
| 200+ | $ 0.3631 | $ 72.62 |
| 500+ | $ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD-8P | |
| High band insertion loss (Max) | 1.8dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 1.6dB | |
| High Band Attenuation (Min) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD-8P | |
| High band insertion loss (Max) | 1.8dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 1.6dB | |
| High Band Attenuation (Min) | - | |
| High band return loss (Min) | - | |
| High band range | - | |
| Low band range | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

