TI TPS1H200AQDGNRQ1
| Manufacturer | |
| MPN | TPS1H200AQDGNRQ1 |
| LCSC Part # | C2653785 |
| Packaging | EMSOP-8-EP |
| Customer # | |
| Key Attributes | Single-channel intelligent high-side switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | EMSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 200mΩ | |
| Operating Voltage | 3.4V~40V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | EMSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 200mΩ | |
| Operating Voltage | 3.4V~40V | |
| Type | High Side Switch |
Introduction
The TPS1H200A-Q1 device is a fully protected single-channel high-side power switch with an integrated 200mΩ NMOS power FET. The adjustable current limit improves system reliability by limiting inrush or overload current. High-accuracy current limiting enhances overload protection, simplifying leading-edge power supply design. In addition to current limiting, other configurable features provide design flexibility in terms of functionality, cost, and thermal dissipation. The device supports full diagnostics with a digital status output. Open-load detection is available in both ON and OFF states. The device operates with or without an MCU. Stand-alone mode allows the device to be used in isolated systems.
Features
- Meets automotive application requirements with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Single-channel 200mΩ smart high-side switch, wide operating voltage: 3.4 V to 40 V
- Ultra-low standby current below 500nA
- Adjustable current limit (via external resistor)
- ±15% at ≥500mA
- ±10% at ≥1.5A
- Configurable behavior after current limiting:
- "Hold" mode
- "Latch" mode (with adjustable delay time)
- "Auto-retry" mode
- Supports standalone operation (no MCU required)
- Protection:
- Short-to-ground and overload protection
- Thermal shutdown and thermal oscillation
- Negative voltage clamp for inductive loads
- Loss-of-ground and loss-of-power protection
- Diagnostics:
- Overload and short-to-ground detection
- Open-load and short-to-battery detection (in ON or OFF state)
- Thermal shutdown and thermal oscillation
Applications
- Body lighting
- Infotainment systems
- Advanced Driver Assistance Systems (ADAS)
- Single-channel high-side sub-module switch
- General resistive, inductive, and capacitive loads
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6093 | $ 0.61 |
| 10+ | $ 0.5199 | $ 5.20 |
| 30+ | $ 0.4582 | $ 13.75 |
| 100+ | $ 0.4062 | $ 40.62 |
| 500+ | $ 0.39 | $ 195.00 |
| 1,000+ | $ 0.3802 | $ 380.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | EMSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 200mΩ | |
| Operating Voltage | 3.4V~40V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | EMSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 200mΩ | |
| Operating Voltage | 3.4V~40V | |
| Type | High Side Switch |
Introduction
The TPS1H200A-Q1 device is a fully protected single-channel high-side power switch with an integrated 200mΩ NMOS power FET. The adjustable current limit improves system reliability by limiting inrush or overload current. High-accuracy current limiting enhances overload protection, simplifying leading-edge power supply design. In addition to current limiting, other configurable features provide design flexibility in terms of functionality, cost, and thermal dissipation. The device supports full diagnostics with a digital status output. Open-load detection is available in both ON and OFF states. The device operates with or without an MCU. Stand-alone mode allows the device to be used in isolated systems.
Features
- Meets automotive application requirements with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Single-channel 200mΩ smart high-side switch, wide operating voltage: 3.4 V to 40 V
- Ultra-low standby current below 500nA
- Adjustable current limit (via external resistor)
- ±15% at ≥500mA
- ±10% at ≥1.5A
- Configurable behavior after current limiting:
- "Hold" mode
- "Latch" mode (with adjustable delay time)
- "Auto-retry" mode
- Supports standalone operation (no MCU required)
- Protection:
- Short-to-ground and overload protection
- Thermal shutdown and thermal oscillation
- Negative voltage clamp for inductive loads
- Loss-of-ground and loss-of-power protection
- Diagnostics:
- Overload and short-to-ground detection
- Open-load and short-to-battery detection (in ON or OFF state)
- Thermal shutdown and thermal oscillation
Applications
- Body lighting
- Infotainment systems
- Advanced Driver Assistance Systems (ADAS)
- Single-channel high-side sub-module switch
- General resistive, inductive, and capacitive loads
C2653785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



