TI UCC2973PWTR
| Manufacturer | |
| Mfr. Part # | UCC2973PWTR |
| LCSC Part # | C2653428 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | BiCMOS Cold Cathode Fluorescent Lamp Driver Controller |
| Description | 80kHz~160kHz CCFL Controller TSSOP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.2676 | $ 10.27 |
10+ | $ 9.1562 | $ 91.56 |
30+ | $ 8.4453 | $ 253.36 |
100+ | $ 7.7581 | $ 775.81 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$