Infineon BTS722204ESA
| Manufacturer | |
| MPN | BTS722204ESA |
| LCSC Part # | C2653423 |
| Packaging | TSSOP-24-150mil |
| Customer # | |
| Key Attributes | SPI Power Controller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-150mil | |
| Output Voltage | - | |
| Features | Reverse polarity voltage protection;Built-in soft-start;Short-Circuit Protection;Over temperature protection;LED open-circuit protection | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 6V~18V | |
| Output Current | 7A;4A | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-150mil | |
| Output Voltage | - | |
| Features | Reverse polarity voltage protection;Built-in soft-start;Short-Circuit Protection;Over temperature protection;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 6V~18V | |
| Output Current | 7A;4A | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BTS72220-4ESA is a SPI Power Controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Features
AI Translation
- High-Side Switch with Diagnosis and Embedded Protection
- Part of SPOC™+2 Family
- Daisy Chain capable SPI interface
- 3.3V and 5V compatible logic pins
- Slew rate control for all Channels
- ReverSave™ for low power dissipation in Reverse Polarity
- Switch ON capability while Inverse Current condition (InverseON)
- Green Product (RoHS compliant)
- Qualified in accordance with AEC Q100 grade 1
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold
- Undervoltage shutdown
- Overvoltage protection with external components
- Proportional load current sense multiplexed
- Open Load in ON and OFF state
- Short circuit to ground and battery
- Diagnosis feedback via SPI
- Limp Home mode
- Monitoring of Input pin status (IN and LHI)
- Checksum verification of Configuration Registers
- Current Sense verification mode
Applications
AI Translation
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Driving capability suitable for 7 A and 4 A loads and high inrush current loads such as 65W bulb, HID or LED equivalent and 42W bulb or LED equivalent
In-Stock: 390
390 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5457 | $ 3.55 |
| 30+ | $ 3.3748 | $ 101.24 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-150mil | |
| Output Voltage | - | |
| Features | Reverse polarity voltage protection;Built-in soft-start;Short-Circuit Protection;Over temperature protection;LED open-circuit protection | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 6V~18V | |
| Output Current | 7A;4A | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-24-150mil | |
| Output Voltage | - | |
| Features | Reverse polarity voltage protection;Built-in soft-start;Short-Circuit Protection;Over temperature protection;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 6V~18V | |
| Output Current | 7A;4A | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BTS72220-4ESA is a SPI Power Controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Features
AI Translation
- High-Side Switch with Diagnosis and Embedded Protection
- Part of SPOC™+2 Family
- Daisy Chain capable SPI interface
- 3.3V and 5V compatible logic pins
- Slew rate control for all Channels
- ReverSave™ for low power dissipation in Reverse Polarity
- Switch ON capability while Inverse Current condition (InverseON)
- Green Product (RoHS compliant)
- Qualified in accordance with AEC Q100 grade 1
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold
- Undervoltage shutdown
- Overvoltage protection with external components
- Proportional load current sense multiplexed
- Open Load in ON and OFF state
- Short circuit to ground and battery
- Diagnosis feedback via SPI
- Limp Home mode
- Monitoring of Input pin status (IN and LHI)
- Checksum verification of Configuration Registers
- Current Sense verification mode
Applications
AI Translation
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Driving capability suitable for 7 A and 4 A loads and high inrush current loads such as 65W bulb, HID or LED equivalent and 42W bulb or LED equivalent
C2653423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



