LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 74FCT521CTSOG8 product image
Images for reference only

RENESAS 74FCT521CTSOG8RoHS

Manufacturer
MPN
74FCT521CTSOG8
LCSC Part #
C2653336
Packaging
SOIC-20
Customer #
Key Attributes
FAST CMOS 8-BIT IDENTITY COMPARATOR
Datasheetpdf iconRENESAS 74FCT521CTSOG8
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.099$ 6.10
10+$ 5.2076$ 52.08
30+$ 4.663$ 139.89
100+$ 4.2085$ 420.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Comparators
ManufacturerRENESAS
PackagingSOIC-20
Input Logic Level - High2V
OutputActive Low
Output FunctionA=B
Number of Channels8
Propagation Delay Time4.5ns@5V,50pF
Quiescent Current10uA
Current - Output Low(IOL)48mA
Current - Output High(IOH)15mA
Input Logic Level - Low0.8V
Voltage - Supply4.75V~5.25V
Output Logic Level - Low0.5V
Operating Temperature-40℃~+85℃
Output Logic Level - High3.3V
Function-

Introduction

AI Translation

The IDT74FCT521T is an 8-bit identity comparator built using an advanced dual metal CMOS technology. These devices compare two words of up to eight bits each and provide a low output when the two words match bit for bit. The expansion input IA = B also serves as an active low enable input.

Features

AI Translation
  • A and C grades
  • Low input and output leakage ≤ 1μA (max.)
  • CMOS power levels
  • True TTL input and output compatibility: – VOH = 3.3V (typ.) – VOL = 0.3V (typ.)
  • High Drive outputs (-15mA IOH, 48mA IOL)
  • Meets or exceeds JEDEC standard 18 specifications
  • Power off disable outputs permit "live insertion"
  • Available in SOIC and QSOP packages