LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G139YZPR product image
Images for reference only

TI SN74LVC1G139YZPRRoHS

Manufacturer
MPN
SN74LVC1G139YZPR
LCSC Part #
C2653305
Packaging
DSBGA-8(1.9x1.9)
Customer #
Key Attributes
2-to-4 line decoder
Datasheetpdf iconTI SN74LVC1G139YZPR
In-Stock: 181
181 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.753$ 0.75
10+$ 0.6426$ 6.43
30+$ 0.5647$ 16.94
100+$ 0.4998$ 49.98
500+$ 0.4804$ 240.20
1,000+$ 0.4674$ 467.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingDSBGA-8(1.9x1.9)
TypeDecoder
Series74LVC
Number of Channels2/4
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay4.9ns@3.3V,15pF
FunctionPower-off protection
Current - Output Low(IOL)32mA

Features

AI Translation
  • NanoStar and NanoFree packages
  • 5V VCC operation
  • Input voltage up to 5.5V
  • Down translation to VCC
  • tpd max 4.9ns at 3.3V and 15pF load
  • Low power consumption, ICC max 10μA
  • Output drive ±24mA at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection exceeds JESD 22: 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101)

Applications

AI Translation
  • AV receivers
  • Solid State Drives (SSD): client and enterprise
  • TVs: LCD, digital and HD
  • Tablets: enterprise
  • Video analytics: servers