MaxLinear XR16L2550IMTR-F
| Manufacturer | |
| MPN | XR16L2550IMTR-F |
| LCSC Part # | C2653224 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 4Mbps 2 TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Internal loopback/self-test mode;Low-power mode;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control;Internal Oscillator;Timer/Counter | |
| Data Rate | 4Mbps | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Internal loopback/self-test mode;Low-power mode;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control;Internal Oscillator;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 4Mbps | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Channels | 2 |
Introduction
The XR16L2550 (L2550) is a dual universal asynchronous receiver and transmitter (UART). The XR16L2550 is an improved version of the ST16C2550 UART with lower operating voltages and 5 volt tolerant inputs. The L2550 provides enhanced UART functions with 16 byte FIFOs, a modem control interface and data rates up to 4 Mbps. Onboard status registers provide the user with error indications and operational status. System interrupts and modem control features may be tailored by external software to meet specific user requirements. Independent programmable baud rate generators are provided to select transmit and receive clock rates up to 3.125 Mbps. The Baud Rate Generator can be configured for either crystal or external clock input. An internal loopback capability allows onboard diagnostics. The L2550 is available in a 44-pin PLCC, 48-pin TQFP and 32-pin QFN packages. The L2550 is fabricated in an advanced CMOS process.
Features
- 2.25 to 5.5 Volt operation
- 5 Volt tolerant inputs
- Pin-to-pin compatible to Exar’s ST16C2450, ST16C2550 and XR16L2750 in 44-PLCC and 48-TQFP packages
- Pin-to-pin compatible to XR16C2850 in 44-PLCC
- Pin alike XR16L2551, XR16L2751 and XR16C2850 in 48-TQFP package
- Two independent UART channels
- Up to 3.125Mbps with external clock of 50 MHz
- Register Set compatible to 16C550
- 16 byte Transmit FIFO to reduce the bandwidth requirement of the external CPU
- 16 byte Receive FIFO with error tags to reduce the bandwidth requirement of the external CPU
- 4 selectable Receive FIFO interrupt trigger levels
- Automatic RTS/CTS hardware flow control
- Automatic Xon/Xoff software flow control
- Wireless infrared encoder/decoder
- Full Modem Interface (CTS#, RTS#, DSR#, DTR#, RI#, CD#)
- Programmable character lengths (5, 6, 7, 8) with even, odd, or no parity
- 44-PLCC and 48-TQFP packages also available
Applications
- Portable Appliances
- Medical Monitors
- Base Stations
- Micro Servers
- Telecommunication Network Routers
- Industrial Automation Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.3208 | $ 17.32 |
| 10+ | $ 16.5089 | $ 165.09 |
| 30+ | $ 15.1014 | $ 453.04 |
| 100+ | $ 13.8747 | $ 1387.47 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Internal loopback/self-test mode;Low-power mode;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control;Internal Oscillator;Timer/Counter | |
| Data Rate | 4Mbps | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Internal loopback/self-test mode;Low-power mode;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control;Internal Oscillator;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 4Mbps | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Channels | 2 |
Introduction
The XR16L2550 (L2550) is a dual universal asynchronous receiver and transmitter (UART). The XR16L2550 is an improved version of the ST16C2550 UART with lower operating voltages and 5 volt tolerant inputs. The L2550 provides enhanced UART functions with 16 byte FIFOs, a modem control interface and data rates up to 4 Mbps. Onboard status registers provide the user with error indications and operational status. System interrupts and modem control features may be tailored by external software to meet specific user requirements. Independent programmable baud rate generators are provided to select transmit and receive clock rates up to 3.125 Mbps. The Baud Rate Generator can be configured for either crystal or external clock input. An internal loopback capability allows onboard diagnostics. The L2550 is available in a 44-pin PLCC, 48-pin TQFP and 32-pin QFN packages. The L2550 is fabricated in an advanced CMOS process.
Features
- 2.25 to 5.5 Volt operation
- 5 Volt tolerant inputs
- Pin-to-pin compatible to Exar’s ST16C2450, ST16C2550 and XR16L2750 in 44-PLCC and 48-TQFP packages
- Pin-to-pin compatible to XR16C2850 in 44-PLCC
- Pin alike XR16L2551, XR16L2751 and XR16C2850 in 48-TQFP package
- Two independent UART channels
- Up to 3.125Mbps with external clock of 50 MHz
- Register Set compatible to 16C550
- 16 byte Transmit FIFO to reduce the bandwidth requirement of the external CPU
- 16 byte Receive FIFO with error tags to reduce the bandwidth requirement of the external CPU
- 4 selectable Receive FIFO interrupt trigger levels
- Automatic RTS/CTS hardware flow control
- Automatic Xon/Xoff software flow control
- Wireless infrared encoder/decoder
- Full Modem Interface (CTS#, RTS#, DSR#, DTR#, RI#, CD#)
- Programmable character lengths (5, 6, 7, 8) with even, odd, or no parity
- 44-PLCC and 48-TQFP packages also available
Applications
- Portable Appliances
- Medical Monitors
- Base Stations
- Micro Servers
- Telecommunication Network Routers
- Industrial Automation Controls
C2653224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

