LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS3USB3031RMGR product image
  • TS3USB3031RMGR thumbnail 1
  • TS3USB3031RMGR thumbnail 2
  • TS3USB3031RMGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS3USB3031RMGRRoHS

Manufacturer
MPN
TS3USB3031RMGR
LCSC Part #
C2652459
Packaging
QFN-12L(1.8x1.8)
Customer #
Key Attributes
TS3USB3031 Dual-Channel, 1:3, USB2.0 High-Speed (480Mbps) and Mobile High-Definition Link (MHL) or Mobility Display Port (MyDP) Switch
Datasheetpdf iconTI TS3USB3031RMGR
In-Stock: 564
564 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8765$ 0.88
10+$ 0.7485$ 7.49
30+$ 0.6594$ 19.78
100+$ 0.5849$ 58.49
500+$ 0.5606$ 280.30
1,000+$ 0.5476$ 547.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingQFN-12L(1.8x1.8)
Turn-on time100us
Voltage - Supply2.5V~4.3V
Turn-off time100us
-3dB Bandwidth6.5GHz
Number of Channels2
Ron4.5Ω
Propagation Delay (tpd)50ps
Switch Circuit3:1
Operating Temperature-40℃~+85℃
FeaturesFault protection;Power-off isolation;Level shifting
Con1pF

Introduction

AI Translation

The TS3USB3031 is a dual-channel, 1:3 multiplexer that includes a high-speed Mobile High-Definition Link (MHL), Mobile DisplayPort (MyDP) switch, and USB 2.0 High-Speed (480 Mbps) switch. These configurations allow system designers to use a common USB or Micro-USB connector for MHL/MyDP signals and two sets of USB data, saving board space and eliminating the need for multiple connectors. The MHL/MyDP path supports the latest MHL 3.0 revision specification.

The TS3USB3031 operates over a VCC range of 2.5V to 4.3V and supports an Overvoltage Tolerance (OVT) feature, allowing I/O pins to withstand overvoltage conditions up to 5.5V. The power-off protection feature forces all I/O pins into high-impedance mode when unpowered, enabling complete isolation of signal lines under such conditions without generating excessive leakage current. The select pins of the TS3USB3031 are compatible with 1.8V control voltages, allowing direct connection to the GPIO of mobile processors without additional voltage level translation circuitry.

The TS3USB3031 is available in a compact 12-pin VQFN package measuring only 1.8mm × 1.8mm, making it an ideal choice for mobile applications.

Features

AI Translation
  • VCC range: 2.5V to 4.3V
  • Mobile High-definition Link (MHL) or Mobile DisplayPort (MyDP) switch: Bandwidth (-3dB): -6.5GHz, RON (typ): 5.5Ω, C0N (typ): 1.3pF
  • USB switch (2 groups): Bandwidth (-3dB): 6.5GHz, RON (typ): 4.5Ω, C0N (typ): 1pF, Current consumption: 28μA (typ)
  • IOFF protection prevents leakage current in power-off state (VCC = 0V)
  • 1.8V compatible control input (SEL)
  • Overvoltage tolerance (OVT) up to 5.5V on all I/O pins, no external components required
  • ESD performance: 2kV Human Body Model (A114B, Class II), 1kV Charged Device Model (C101)
  • Package: 12-pin VQFN (1.8mm × 1.8mm, 0.5mm pitch)

Applications

AI Translation
  • Smartphones
  • Tablets
  • Mobile phones
  • Portable instruments
  • Digital cameras
  • USB 2.0 MHL