LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS100MB203SQE/NOPB product image
  • DS100MB203SQE/NOPB thumbnail 1
  • DS100MB203SQE/NOPB thumbnail 2
  • DS100MB203SQE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS100MB203SQE/NOPBRoHS

Manufacturer
MPN
DS100MB203SQE/NOPB
LCSC Part #
C2652436
Packaging
WQFN-54-EP(5.5x10)
Customer #
Key Attributes
10.3125 Gbps Dual Lane 2:1 Mux, 1:2 Switch or Fan-Out with Equalization and De-Emphasis
Datasheetpdf iconTI DS100MB203SQE/NOPB
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.32$ 28.32
10+$ 27.3224$ 273.22
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingWQFN-54-EP(5.5x10)
Turn-on time-
Turn-off time-
Voltage - Supply2.375V~2.625V;3V~3.6V
-3dB Bandwidth-
Ron-
Number of Channels4
Propagation Delay (tpd)200ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesControl interface integration
Con-

Introduction

AI Translation

The DS100MB203 device is a dual port 2:1 multiplexer and 1:2 switch or fan-out buffer with signal conditioning suitable for 10GE, 10G-KR (802.3ap), Fibre Channel, PCIe, Infiniband, SATA3/SAS2 and other high-speed bus applications with data rates up to 10.3125 Gbps. The continuous time linear equalizer (CTLE) of the receiver provides necessary boost to compensate up to 40° FR-4 or 10m cable (AWG-24) at 10.3125 Gbps - This on-chip feature eliminates the need for external signal conditioners. The transmitter features a programmable amplitude voltage levels to be selectable from 600 mVp-p to 1300 mVp-p and DeEmphasis of up to 12 dB. The DS100MB203 can be configured to support PCIe, SAS/SATA, 10G-KR or other signaling protocols. When operating in 10G-KR and PCIe Gen3 mode, the DS100MB203 transparently allows the host controller and the end point to optimize the full link and negotiate transmit equalizer coefficients. This seamless management of the link training protocol ensures system level interoperability with minimum latency. The programmable settings can be applied through pin settings, SMBus (I²C protocol) or loaded directly from an external EEPROM. When operating in the EEPROM mode, the configuration information is automatically loaded on power up, which eliminates the need for an external microprocessor or software driver.

Features

AI Translation
  • 10.3125 Gbps Dual Lane 2:1 Mux, 1:2 Switch or Fan-Out
  • Low 390 mW Total Power (Typical)
  • Advanced Signal Conditioning Features:
    • Receive Equalization Up to 36 dB at 5 GHz
    • Transmit De-Emphasis Up to -12 dB
    • Transmit Output Voltage Control: 600 mV to 1300 mV
  • Programmable Through Pin Selection, EEPROM or SMBus Interface
  • Selectable 2.5-V or 3.3-V Supply Voltage
  • -40°C to 85°C Operating Temperature Range

Applications

AI Translation
  • 10GE, 10G-KR
  • PCIe Gen-1/2/3
  • SAS2/SATA3 (Up to 6 Gbps)
  • XAUI, RXAUI