NXP PCA9574PW,118
| Manufacturer | |
| MPN | PCA9574PW,118 |
| LCSC Part # | C2652344 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit I²c-bus and SMBus, level translating, low voltage GPlO with reset and interrupt |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 |
| Type | Description | |
|---|---|---|
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3818 | $ 1.38 |
| 10+ | $ 1.1336 | $ 11.34 |
| 30+ | $ 0.9975 | $ 29.93 |
| 100+ | $ 0.8438 | $ 84.38 |
| 500+ | $ 0.775 | $ 387.50 |
| 1,000+ | $ 0.7446 | $ 744.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 |
| Type | Description | |
|---|---|---|
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
C2652344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
