RENESAS X9C103SZT1
| Manufacturer | |
| MPN | X9C103SZT1 |
| LCSC Part # | C2651696 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | Digitally Controlled Potentiometer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5221 | $ 6.52 |
| 10+ | $ 6.3803 | $ 63.80 |
| 30+ | $ 6.2852 | $ 188.56 |
| 100+ | $ 6.1917 | $ 619.17 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | U/D | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Report an ErrorShow similar products (0) >
C2651696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



