LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AB-RTCMC-32.768KHZ-B5ZE-S3-T product image
  • AB-RTCMC-32.768KHZ-B5ZE-S3-T thumbnail 1
  • AB-RTCMC-32.768KHZ-B5ZE-S3-T thumbnail 2
  • AB-RTCMC-32.768KHZ-B5ZE-S3-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON AB-RTCMC-32.768KHZ-B5ZE-S3-TRoHS

Manufacturer
MPN
AB-RTCMC-32.768KHZ-B5ZE-S3-T
LCSC Part #
C2651503
Packaging
SMD-10P
Customer #
Key Attributes
Real Time Clock Module with I2C Bus
Datasheetpdf iconABRACON AB-RTCMC-32.768KHZ-B5ZE-S3-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5427$ 7.54
10+$ 7.3513$ 73.51
30+$ 7.2232$ 216.70
100+$ 7.0967$ 709.67
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerABRACON
PackagingSMD-10P
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~5.5V
FeaturesBackup power management and battery charging;Battery low voltage detection;Programmable clock output;Alarm function
crystal oscillatorBuilt-in
Alarm OutputYes
Current - Supply50uA

Features

AI Translation
  • RTC module with built-in crystal oscillating at 32.768 kHz
  • 1 MHz Fast-mode Plus (Fm+) two-wire I2C interface ment
  • Wide Interface operating voltage: 1.6 - 5.5 V
  • Wide clock operating voltage: 1.2 - 5.5 V
  • Ultra low power consumption: 130 nA typ @ 3.0 V/25 °C
  • Provides year, month, day, weekday, hours, minutes, seconds
  • Freely programmable Alarm and Timer functions with interrupt capability
  • Low voltage detector, internal power on reset
  • Battery backup input pin and switch-over circuit
  • INT_1 can be programmed either as interrupt or clock output (open-drain)
  • Programmable clock output for peripheral devices (32.768 kHz, 16.384 kHz, 8192 Hz, 4096 Hz, 1024 Hz, 32 Hz and 1 Hz)
  • Programmable offset register for frequency adjustment
  • I2C slave address: read D1h, write D0h
  • Small and compact package size: 3.7 x 2.5 x 0.9 mm. RoHS-compliant and 100% leadfree

Applications

AI Translation
  • Wide range in communication & measuring equip
  • Commercial & Industrial applications
  • Automotive electronics applications
  • Wireless communications
  • PDA and Palm Pilots
  • Credit Cards with Security Technology