EPSON X1B0003010001
| Manufacturer | |
| MPN | X1B0003010001 |
| LCSC Part # | C2651496 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | Real Time Clock Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;Alarm function;Programmable clock output;Sleep/Wake control | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 700nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;Alarm function;Programmable clock output;Sleep/Wake control | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 700nA |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9668 | $ 1.97 |
| 10+ | $ 1.6738 | $ 16.74 |
| 30+ | $ 1.4898 | $ 44.69 |
| 250+ | $ 1.3009 | $ 325.23 |
| 500+ | $ 1.2146 | $ 607.30 |
| 1,000+ | $ 1.1788 | $ 1178.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;Alarm function;Programmable clock output;Sleep/Wake control | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 700nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;Alarm function;Programmable clock output;Sleep/Wake control | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 700nA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



