ABRACON AWSCR-8.00CPLA-C30-T4
| Manufacturer | |
| MPN | AWSCR-8.00CPLA-C30-T4 |
| LCSC Part # | C2650774 |
| Packaging | SMD6030-3P |
| Customer # | |
| Key Attributes | 8MHz 30pF 30Ω SMD6030-3P Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard footprint
- Low resonance impedance
- Built-in capacitance options
- Wide operating temperatures in extended industry range
- 6.0 x 3.0 x 1.8 mm
- RoHS/RoHS II Compliant
- Pb in ceramic, exemption (7c - 1)
- This product is not Moisture Sensitive - MSL = 1
Applications
AI Translation
- Metering systems
- Remote control
- Microprocessor
- Industrial control
- Electric appliances
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3873 | $ 0.39 |
| 10+ | $ 0.3792 | $ 3.79 |
| 30+ | $ 0.3728 | $ 11.18 |
| 100+ | $ 0.3679 | $ 36.79 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard footprint
- Low resonance impedance
- Built-in capacitance options
- Wide operating temperatures in extended industry range
- 6.0 x 3.0 x 1.8 mm
- RoHS/RoHS II Compliant
- Pb in ceramic, exemption (7c - 1)
- This product is not Moisture Sensitive - MSL = 1
Applications
AI Translation
- Metering systems
- Remote control
- Microprocessor
- Industrial control
- Electric appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

