ABRACON AWSCR-2.45CPLA-C30-T4
| Manufacturer | |
| MPN | AWSCR-2.45CPLA-C30-T4 |
| LCSC Part # | C2650773 |
| Packaging | SMD6030-3P |
| Customer # | |
| Key Attributes | Miniature Ceramic Resonator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 2.45MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 2.45MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard footprint
- Low resonance impedance
- Built-in capacitance options
- Wide operating temperatures in extended industry range
- 6.0 x 3.0 x 1.8 mm
- RoHS/RoHS II Compliant
- Pb in ceramic, exemption (7c - 1)
- This product is not Moisture Sensitive - MSL = 1
Applications
AI Translation
- Metering systems
- Remote control
- Microprocessor
- Industrial control
- Electric appliances
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.603 | $ 0.60 |
| 10+ | $ 0.5903 | $ 5.90 |
| 30+ | $ 0.5808 | $ 17.42 |
| 100+ | $ 0.5713 | $ 57.13 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 2.45MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD6030-3P | |
| Frequency | 2.45MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard footprint
- Low resonance impedance
- Built-in capacitance options
- Wide operating temperatures in extended industry range
- 6.0 x 3.0 x 1.8 mm
- RoHS/RoHS II Compliant
- Pb in ceramic, exemption (7c - 1)
- This product is not Moisture Sensitive - MSL = 1
Applications
AI Translation
- Metering systems
- Remote control
- Microprocessor
- Industrial control
- Electric appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

